Constant Current (CC) LED Drivers Power Supplies

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 240.3W 54V 4.45A TERMINAL BLOCK
Non-Stocked Lead-Time 25 Weeks
Min.: 200
Mult.: 1

Constant Current (CC) 4.45 A 54 VDC 240.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H
MEAN WELL LED Power Supplies 264W 12V 22A W/Terminal Block
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 264W 12V 22A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 285W 15V 19A W/Terminal Block
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 285W 15V 19A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 300W 20V 15A IP67 W/Cable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 300W 20V 15A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 320.2W 24V 13.34A W/Terminal Block
Non-Stocked Lead-Time 28 Weeks
Min.: 300
Mult.: 100

Constant Current (CC) 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 320.2W 24V 13.34A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321W 30V 10.7A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 10.7 A 30 VDC 321 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 320.4W 36V 8.9A W/Terminal Block
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 320.4W 36V 8.9A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321.3W 42V 7.65A W/Terminal Block
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 7.65 A 42 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 321.3W 42V 7.65A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 7.65 A 42 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321.6W 48V 6.7A W/Terminal Block
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321.3W 54V 5.95A W/Terminal Block
Non-Stocked
Min.: 1
Mult.: 1

Constant Current (CC) 5.95 A 54 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 321.3W 54V 5.95A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 5.95 A 54 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 299.6W214-428V 700mA CC IP65 Io adj w/pot
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 214 VDC to 428 VDC 299.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 39.96W 12V 3.33A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.05W 15V 2.67A Adjustable, Dimmable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2.67 A 15 VDC 40.05 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H
MEAN WELL LED Power Supplies 40.05W 15V 2.67A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 2.67 A 15 VDC 40.05 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40W 20V 2A Adjustable, Dimmable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H
MEAN WELL LED Power Supplies 40W 20V 2A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.08W 24V 1.67A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67