Constant Current (CC) LED Drivers Power Supplies

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 19.8W 18V 1.1A LED PS W/PFC
40Expected 10/13/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.1 A 18 VDC 19.8 W 90 VAC to 277 VAC, 127 VDC to 392 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 37 mm (1.457 in) 28 mm (1.102 in) Industrial PSE PLN-20 IP64
MEAN WELL LED Power Supplies 19.2W 24V 0.8A LED PS W/PFC
73Expected 9/25/2026
Min.: 1
Mult.: 1

Constant Current (CC) 800 mA 24 VDC 19.2 W 90 VAC to 277 VAC, 127 VDC to 392 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 37 mm (1.457 in) 28 mm (1.102 in) Industrial PSE PLN-20 IP64
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout
36Expected 11/6/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 9-36Vin 2-40Vout 350mA pin style
30Expected 9/30/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED Power Supplies 9-36Vin 2-40Vout 350mA wire style
30Expected 11/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Chassis Mount 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-LW
MEAN WELL LED Power Supplies 9-30Vin 2-32Vout 500mA pin style
15Expected 3/31/2027
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 9 VDC to 30 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED Power Supplies 9-28Vin 2-30Vout 600mA pin style
2Expected 11/3/2026
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 30 VDC 9 VDC to 28 VDC With Dimming 1 Output Through Hole Industrial LDB-L
MEAN WELL LED Power Supplies 12V 2.5A 30W Active PFC Function
16On Order
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 12 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 145 mm (5.709 in) 47 mm (1.85 in) 30 mm (1.181 in) Industrial PSE PLN-30 IP64
MEAN WELL LED Power Supplies 12V 5A 60W Active PFC Function
19Expected 10/28/2026
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
BIAS Power BPOXL 4-12-035
BIAS Power LED Power Supplies
135On Order
Min.: 1
Mult.: 1
Constant Current (CC) 350 mA 12 VDC 4.2 W 12 VAC Without Dimming 1 Output Chassis Mount 48.26 mm (1.9 in) 44.196 mm (1.74 in) 23.876 mm (0.94 in) Industrial IP67
RECOM Power LED Power Supplies 9W 198-264Vin 13-26Vout 350mA 79Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 13 VDC to 26 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power LED Power Supplies 9W 198-264Vin 9-18Vout 500mA 140Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 9 VDC to 18 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power LED Power Supplies 12W 198-264Vin 9-18Vout 700mA 157Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 9 VDC to 18 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power LED Power Supplies 18W 198-264Vin 9-18Vout 1.05A 10Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 9 VDC to 18 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED Power Supplies 18W 198-264Vin 26-52Vout 350mA 104Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 26 VDC to 52 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED Power Supplies 25W 198-264Vin 25-50Vout 500mA 30Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 25 VDC to 50 VDC 25 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT25 IP20
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 39Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 20Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.350 Amp at 12-24V, 20W. Safety ApprovalscUR, RU 318Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12 VDC to 24 VDC 8 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.700 Amp at 12-24V, 20W. Safety ApprovalscUR, RU 389Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12 VDC to 24 VDC 17 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT1.050 Amp at 12-24 VDC, 40W. Safety ApprovalscUR, RU 300Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 12 VDC to 24 VDC 25 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.700 Amp at 18-36 VDC, 40W. Safety ApprovalscUR, RU 250Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 18 VDC to 36 VDC 25 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 100-304VAC 47/63HzIn 1.050A 18-36 VDC Ou 247Factory Stock Available
Min.: 45
Mult.: 45

Constant Current (CC) 1.05 A 18 VDC to 36 VDC 38 W 100 VAC to 304 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT1.00 Amp at 2 to VIN-2 VDC, 26W MAX. 250Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT.350 Amp at 2 to VIN-2 VDC, 26W MAX. 244Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66