Constant Current (CC) LED Drivers Power Supplies

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 122.4W 36V 3.4A 90-305VAC IP65 Rated
12Expected 9/29/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.4 A 36 VDC 122.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 122.4W 36V 3.4A 90-305VAC IP67 Rated
2Expected 11/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.4 A 36 VDC 122.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP65 Rated
12Expected 10/28/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 124.2W 54V 2.3A 90-305VAC IP67 Rated
15On Order
Min.: 1
Mult.: 1

Constant Current (CC) 2.3 A 54 VDC 124.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 184.8W 42V 4.4A 90-264VAC IP65 Rated
6Expected 1/26/2027
Min.: 1
Mult.: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED Power Supplies 240.3W 54V 4.45A IP67 RATED
9Expected 9/25/2026
Min.: 1
Mult.: 1

Constant Current (CC) 4.45 A 54 VDC 240.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV IP65
38On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP65
MEAN WELL LED Power Supplies 60W 5A 12V Adjustable, Dimmable
6Expected 9/25/2026
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL LED Power Supplies 12-56Vin 2-45V1000mA CC Wire 3n1 Dimming
103Expected 10/20/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 250mA CC Wire Remte on/off
79On Order
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 300mA CC Wire 3n1 Dimming
6Expected 10/9/2026
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 500mA CC Wire Remte on/off
6Expected 1/12/2027
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-50V 25W 500mA wire
48On Order
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 12.5 VDC to 50 VDC 25 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-37V 64.75W 1750mA wire
17On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 12.5 VDC to 37 VDC 64.75 W 9.5 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-65
MEAN WELL LED Power Supplies 9-18Vin 12-43Vout 1050mA 45.15W TH CC
15Expected 12/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 12 VDC to 43 VDC 45.15 W 9 VDC to 18 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 40W 15V 2.67A LED PS W/PFC
30Expected 11/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.67 A 15 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40 IP67
MEAN WELL LED Power Supplies 60W 48V 1.25A LED PS W/PFC
32Expected 10/13/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.25 A 48 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67
MEAN WELL LED Power Supplies 60W 12V 5A Dimming Function
53On Order
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED Power Supplies 60.48W 54V 1.12A CC Dimming LED PS
2Expected 12/4/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.12 A 32.4 VDC to 54 VDC 60.48 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC NPF-60D IP67
MEAN WELL LED Power Supplies 25.2W 16-24Vout 1050mA 180-295VAC
6Expected 1/1/2027
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 16 VDC to 24 VDC 25.2 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-25 IP42
MEAN WELL LED Power Supplies 39.9W 34-57V 700mA CC Dimmable LED PS
42Expected 9/9/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 34 VDC to 57 VDC 39.9 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-40 IP42
MEAN WELL LED Power Supplies 60W 18-30V 2000mA CC Dimmable LED PS
1Expected 10/2/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 18 VDC to 30 VDC 60 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-60
MEAN WELL LED Power Supplies 95.85W 27V 3.55A LED Power Supply
9Expected 10/16/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.55 A 27 VDC 96 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100
MEAN WELL LED Power Supplies 25.2W 25V 1400mA 90-295VAC W/PFC
6Expected 10/27/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 12 VDC to 18 VDC 25.2 W 90 VAC to 295 VAC, 127 VDC to 417 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PLD-25 IP42
MEAN WELL LED Power Supplies 60.2W 50-86V 700mA CC LED PS
26Expected 9/9/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 86 VDC 60.2 W 180 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PFC PLD-60 IP42