Constant Current (CC) LED Drivers Power Supplies

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 95.4W 36V 2.65A LED Power Supply
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100
MEAN WELL LED Power Supplies 25.2W 35V 1050mA 90-295VAC W/PFC
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 16 VDC to 24 VDC 25.2 W 90 VAC to 295 VAC, 127 VDC to 417 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PLD-25 IP42
MEAN WELL LED Power Supplies 20.3W 63V 350mA 90-295VAC W/PFC
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 36 VDC to 58 VDC 20.3 W 90 VAC to 295 VAC, 127 VDC to 417 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PLD-25 IP42
MEAN WELL LED Power Supplies 25.2W 50V 700mA 90-295VAC W/PFC
29In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 24 VDC to 36 VDC 25.2 W 90 VAC to 295 VAC, 127 VDC to 417 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PLD-25 IP42
MEAN WELL LED Power Supplies 39.9W 22-38V 1050mA CC LED PS
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 22 VDC to 38 VDC 39.9 W 180 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PFC PLD-40 IP42
MEAN WELL LED Power Supplies 40.6W 17-29V 1400mA CC LED PS
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 17 VDC to 29 VDC 40.6 W 180 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PFC PLD-40 IP42
MEAN WELL LED Power Supplies 60.2W 25-43V 1400mA CC LED PS
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 25 VDC to 43 VDC 60.2 W 180 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PFC PLD-60 IP42
MEAN WELL LED Power Supplies 59.5W 20-34V 1750mA CC LED PS
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 20 VDC to 34 VDC 59.5 W 180 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PFC PLD-60 IP42
MEAN WELL LED Power Supplies 60W 15-25V 2400mA CC LED PS
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.4 A 15 VDC to 25 VDC 60 W 180 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PLD-60
MEAN WELL LED Power Supplies 54W 70-108V 500mA CC LED PS
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 70 VDC to 108 VDC 54 W 180 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PFC PLD-60 IP42
MEAN WELL LED Power Supplies 12.6W 22-36V 0.35A 110-295Vin CC LED PS
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 22 VDC to 36 VDC 12.6 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-12 IP30
MEAN WELL LED Power Supplies 12W 15-24V 0.5A 110-295Vin CC LED PS
4In Stock
4Expected 9/8/2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 15 VDC to 24 VDC 12 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-12 IP30
MEAN WELL LED Power Supplies 12.6W 11-18V 0.7A 110-295Vin CC LED PS
8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 11 VDC to 18 VDC 12.6 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-12 IP30
MEAN WELL LED Power Supplies 25.5W 14-24V 1.05A 110-295Vin CC LED PS
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 14 VDC to 24 VDC 25.2 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
MEAN WELL LED Power Supplies 25.2W 42-72V 0.35A 110-295Vin CC LED PS
19In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 42 VDC to 72 VDC 25.2 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
MEAN WELL LED Power Supplies 25.2W 21-36V 0.7A 110-295Vin CC LED PS
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 36 VDC 25.2 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
MEAN WELL LED Power Supplies 15V 5A 75W Active PFC Function
7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED Power Supplies 20V 4.8A 96W Active PFC Function
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.8 A 20 VDC 96 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100
MEAN WELL LED Power Supplies 27V 3.55A 95.85W Active PFC Function
19In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.55 A 27 VDC 96 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED Power Supplies 36V 2.65A 95.4W Active PFC Function
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED Power Supplies 96W 48V 2A W/ PFC Function
12In Stock
20Expected 12/2/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED Power Supplies 19.2W 12V 1.6A LED PS W/PFC
29In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.6 A 12 VDC 19.2 W 90 VAC to 277 VAC, 127 VDC to 392 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 37 mm (1.457 in) 28 mm (1.102 in) Industrial PSE PLN-20 IP64
MEAN WELL LED Power Supplies 31.2W 24V 1.3A LED Power Supply
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 24 VDC 31 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 26.6 mm (1.047 in) Industrial PLP-30
MEAN WELL LED Power Supplies 62.5W 48V 1.3A LED Power Supply 21In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 31 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 29.6 mm (1.165 in) Industrial PLP-60
MEAN WELL LED Power Supplies O/P +18-30V700mA
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 18 VDC to 30 VDC 20 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 95 mm (3.74 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial PFC XLG-20 IP67