Constant Current (CC) LED Drivers Power Supplies

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 40.32W 48V 0.84A CC Dimming LED PS
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 840 mA 28.8 VDC to 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC NPF-40D IP67
MEAN WELL LED Power Supplies 60W 12V 5A CC Dimming LED PS
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 7.2 VDC to 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC NPF-60D IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A CC Dimming LED PS
32In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 14.4 VDC to 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC NPF-60D IP67
MEAN WELL LED Power Supplies 60.06W 42V 1.43A CC Dimming LED PS
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.43 A 25.2 VDC to 42 VDC 60.06 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC NPF-60D IP67
MEAN WELL LED Power Supplies 60W 48V 1.25A CC Dimming LED PS
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.25 A 28.8 VDC to 48 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC NPF-60D IP67
MEAN WELL LED Power Supplies 60W 12V 5A IP67 EU AC Plug LED PS
17In Stock
32Expected 12/21/2026
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC OWA-60E IP67
MEAN WELL LED Power Supplies 60W 20V 3A IP67 EU AC Plug LED PS
8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3 A 20 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC OWA-60E IP67
MEAN WELL LED Power Supplies 60W 30V 2A IP67 EU AC Plug LED PS
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC OWA-60E IP67
MEAN WELL LED Power Supplies 16.8W 8-12Vout 1400mA 180-295VAC
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 8 VDC to 12 VDC 16.8 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 16.8W 24-48Vout 350mA 180-295VAC
26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC to 48 VDC 16.8 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) PCD-16
MEAN WELL LED Power Supplies 16.8W 16-24Vout 700mA 180-295VAC
13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 16 VDC to 24 VDC 16.8 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 25.2W 12-18Vout 1400mA 180-295VAC
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 12 VDC to 18 VDC 25.2 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-25 IP42
MEAN WELL LED Power Supplies 20.3W 40-58Vout 350mA 180-295VAC
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 40 VDC to 58 VDC 20.3 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-25 IP42
MEAN WELL LED Power Supplies 25.2W 24-36Vout 700mA 180-295VAC
102In Stock
216Expected 11/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 24 VDC to 36 VDC 25.2 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-25 IP42
MEAN WELL LED Power Supplies 39.9W 22-38V 1050mA CC Dimmable LED PS
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 22 VDC to 38 VDC 39.9 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-40 IP42
MEAN WELL LED Power Supplies 37.8W 70-108V 350mA CC Dimmable LED PS
10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 70 VDC to 108 VDC 37.8 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-40
MEAN WELL LED Power Supplies 40W 45-80V 500mA CC Dimmable LED PS
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 45 VDC to 80 VDC 40 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-40 IP42
MEAN WELL LED Power Supplies 59.85W 34-57V 1050mA CC Dimmable LED PS
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 34 VDC to 57 VDC 59.85 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-60 IP42
MEAN WELL LED Power Supplies 60.2W 25-43V 1400mA CC Dimmable LED PS
21In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 25 VDC to 43 VDC 60.2 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-60 IP42
MEAN WELL LED Power Supplies 59.5W 20-34V 1750mA CC Dimmable LED PS
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 20 VDC to 34 VDC 59.5 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-60 IP42
MEAN WELL LED Power Supplies 60W 15-25V 2400mA CC Dimmable LED PS
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.4 A 15 VDC to 25 VDC 60 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-60
MEAN WELL LED Power Supplies 60.2W 50-86V 700mA CC Dimmable LED PS
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 86 VDC 60.2 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 128 mm (5.039 in) 60 mm (2.362 in) 31.5 mm (1.24 in) Industrial PCD-60 IP42
MEAN WELL LED Power Supplies 60W 12V 5A LED Power Supply
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100
MEAN WELL LED Power Supplies 75W 15V 5A LED Power Supply
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100
MEAN WELL LED Power Supplies 96W 24V 4A LED Power Supply
1In Stock
25Expected 10/13/2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100