+ 90 C LED Drivers Power Supplies

Results: 478
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 240W 48V 5A 180-305Vac CV DALI-2 with DT6 control
5In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED Power Supplies 75.6W 12V 6.3A 100-305Vac CV 3 in 1 Dimming
39In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED Power Supplies 75.6W 12V 6.3A 100-305Vac CV DALI-2 with DT6 control
6In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED Power Supplies 76.8W 24V 3.2A 100-305Vac CV 3 in 1 Dimming
39In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.2 A 24 VDC 76.8 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 600-1400mA Constant Power KNX
9In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) XLC-40-KN
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 600-1400mA W/Strain-Relief Constant Power KNX
9In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-KN
MEAN WELL LED Power Supplies 40W 100-305VAC 9-54V 600-1400mA CP with Strain-Relief Matter Wireless Dimming
6In Stock
9Expected 11/27/2026
Min.: 1
Mult.: 1

Constant Power (CP) 1.05 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-40-MAS
MEAN WELL LED Power Supplies 60W 100-305VAC 12V 5A CV w/o Strain-Relief Matter Wireless Dimming
6In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED Power Supplies 60W 100-305VAC 12V 5A CV with Strain-Relief Matter Wireless Dimming
17In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED Power Supplies 60W 100-305VAC 24V 2.5A CV with Strain-Relief Matter Wireless Dimming
8In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED Power Supplies 60W 100-305VAC 48V 1.25A CV w/o Strain-Relief Matter Wireless Dimming
19In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED Power Supplies 60W 100-305VAC 48V 1.25A CV with Strain-Relief Matter Wireless Dimming
19In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED Power Supplies 60W 100-305Vac 9-54V 900-1700mA Constant Power KNX
7In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.7 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) XLC-60-KN
MEAN WELL LED Power Supplies 60W 100-305Vac 9-54V 900-1700mA W/Strain-Relief Constant Power KNX
8In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.7 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) XLC-60-KN
MEAN WELL LED Power Supplies 60W 100-305VAC 9-54V 900-1700mA CP with Strain-Relief Matter Wireless Dimming
6In Stock
28Expected 11/27/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.4 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED Power Supplies Y
679In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 6.25 A 24 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 25.2W 100-305Vac 12V 2.1A CV Terminal Block
16In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.1 A 12 VDC 25.2 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED Power Supplies 25.2W 100-305Vac 24V 1.05A CV Terminal Block
16In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.05 A 24 VDC 25.2 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED Power Supplies 40.8W 100-305Vac 12V 3.4A CV Terminal Block
15In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.4 A 12 VDC 40.8 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-40
MEAN WELL LED Power Supplies 40.8W 100-305Vac 24V 1.7A CV W/Strain-Relief
9In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.7 A 24 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-S
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP Terminal Block
9In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 9 VDC to 54 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-40
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting 3in1 Dimming Terminal Block
12In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-B
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch 3in1 Dimming W/Strain-Relief
9In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-BS
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting 3in1 Dimming W/Strain-Relief
10In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-BS
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch NFC Dimming W/Strain-Relief
10In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-DA2S