IN-M39CTGU1

Inolux
743-IN-M3939U1
IN-M39CTGU1

Mfr.:

Description:
LED Lighting Modules 6 UVC LEDs 265nm to 285nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: LED Lighting Modules
RoHS:  
UV LEDs (Ultraviolet)
Ultraviolet (UVC)
265 nm to 285 nm
60 mW
100 mA
42 V
18 mm
18 mm
Brand: Inolux
Height: 3.5 mm
Lens Shape: Dome
Luminous Flux/Radiant Flux: 60 mW
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 1
Subcategory: LED Lighting
Viewing Angle: 30 deg, 60 deg, 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-M3939U1 6-Chip UV-C LED

Inolux  IN-M3939U1 6-Chip UV-C LED is a compact, surface-mounted Light Emitting Diode designed to deliver short-wave Ultraviolet Radiation (UVR) at a wavelength  of 265nm to 285nm (UV-C). Ultraviolet light in the C spectrum destroys the DNA of bacteria and other germs, enabling applications such as healthcare sterilisation, water and air purification, and surface disinfection of consumer appliances, without using  chemicals. The IN-M3939U1 UV-C LED features six individual chips, allowing the device to offer a wide range of viewing angles, allowing for a larger sterilisation area per module.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,43 € 83,43 €
68,55 € 685,50 €
67,02 € 6.702,00 €