LED Lighting Driver ICs

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr
4.991In Stock
Cut Tape
5,77 €
5,64 €
5,63 €
Reel
5,63 €
Min.: 1
Mult.: 1
Max.: 3.992
: 2.500
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs
2.718In Stock
5,29 €
5,18 €
5,15 €
Min.: 1
Mult.: 1
Max.: 2.174
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs
2.486In Stock
10,61 €
8,32 €
7,56 €
7,09 €
Min.: 1
Mult.: 1
Max.: 1.988
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 500mA Wide In V Rng Buck LED Drvr w/ 10:
11.922In Stock
Cut Tape
5,21 €
4,00 €
3,69 €
3,36 €
Reel
3,10 €
Min.: 1
Mult.: 1
Max.: 9.537
: 500
1 Output Buck 500 mA DFN-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs
7.363In Stock
5,46 €
5,34 €
5,32 €
Min.: 1
Mult.: 1
Max.: 5.890
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 110V LED Cntr w/ SS Freq Mod
6.335In Stock
10,34 €
8,11 €
7,21 €
6,93 €
Min.: 1
Mult.: 1
Max.: 5.068
1 Output Boost, Buck, Buck-Boost, SEPIC 400 mA TSSOP-28 110 V 4.5 V 100 kHz to 1 MHz Adjustable LT3795 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Charge Pump based Backlight Controller
1.581In Stock
Cut Tape
4,09 €
3,09 €
2,84 €
2,56 €
Reel
2,27 €
Min.: 1
Mult.: 1
Max.: 1.264
: 1.500
7 Output Charge Pump 60 mA LFCSP-20 5.5 V 2.5 V 1 MHz 4.3 V to 5.5 V ADP8860 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT
484In Stock
Cut Tape
5,61 €
4,30 €
3,97 €
3,61 €
3,44 €
3,44 €
Min.: 1
Mult.: 1
Max.: 387
1 Output Boost 40 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60V, 1.5A LED Drvr w/ Exp Scale Dimming
3.130In Stock
5,93 €
4,55 €
4,13 €
3,87 €
Min.: 1
Mult.: 1
Max.: 2.504
1 Output Boost, Buck 1.5 A MSOP-16 60 V 3 V 300 kHz to 2 MHz 1.2 V to 60 V LT3950 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di
819In Stock
4,64 €
4,55 €
4,52 €
Min.: 1
Mult.: 1
Max.: 655
2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz Adjustable LT3486 - 40 C + 85 C Tube
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN
3.320In Stock
Cut Tape
4,57 €
3,48 €
3,21 €
2,91 €
Reel
2,67 €
Min.: 1
Mult.: 1
Max.: 2.656
: 500
1 Output Buck 50 mA DFN-6 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr
1.222In Stock
5,77 €
5,64 €
5,63 €
Min.: 1
Mult.: 1
Max.: 1.057
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen
259In Stock
9,62 €
7,53 €
6,72 €
6,38 €
Min.: 1
Mult.: 1
Max.: 207
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 100 kHz to 1 MHz 100 V LT3761 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 1A Module LED Drvr & C Source
137In Stock
17,42 €
16,56 €
15,31 €
14,39 €
Min.: 1
Mult.: 1
Max.: 109
1 Output Buck 1 A LGA-66 36 V 4 V 500 kHz 2.5 V to 13 V LTM8040 0 C + 125 C Tray
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In
2.006In Stock
Cut Tape
2,70 €
2,64 €
2,63 €
2,63 €
Min.: 1
Mult.: 1
Max.: 1.604
1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr
911In Stock
6,52 €
6,37 €
6,34 €
Min.: 1
Mult.: 1
Max.: 728
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs
1.832In Stock
Cut Tape
6,17 €
6,04 €
6,02 €
6,02 €
Min.: 1
Mult.: 1
Max.: 1.466
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Charge Pump based Backlight Controller
1.433In Stock
Cut Tape
1,85 €
1,81 €
1,79 €
1,79 €
Min.: 1
Mult.: 1
Max.: 1.146
7 Output 60 mA LFCSP-20 ADP8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Boost Conv w/
332In Stock
Cut Tape
7,71 €
5,98 €
5,55 €
5,07 €
4,87 €
4,87 €
Min.: 1
Mult.: 1
Max.: 265
2 Output Boost 2.5 mA DFN-10 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky
1.965In Stock
Cut Tape
4,26 €
3,24 €
2,99 €
2,71 €
Reel
2,49 €
Min.: 1
Mult.: 1
Max.: 1.572
: 500
1 Output Boost 2 mA SC-70-8 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 500mA Wide In V Rng Buck LED Drvr w/ 10:
1.584In Stock
4.100On Order
3,56 €
3,48 €
3,47 €
Min.: 1
Mult.: 1
Max.: 1.267
1 Output Buck 500 mA MSOP-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching
1.151In Stock
9,78 €
7,66 €
6,66 €
6,42 €
Min.: 1
Mult.: 1
Max.: 920
4 Output Boost 120 mA QFN-32 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Drvr w/ 1.5 C Matc
434In Stock
6,85 €
6,70 €
6,67 €
Min.: 1
Mult.: 1
Max.: 347
4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs
724In Stock
5,29 €
5,18 €
5,15 €
Min.: 1
Mult.: 1
Max.: 579
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 2A Sync Buck LED Drvr
243In Stock
Cut Tape
8,75 €
6,80 €
6,32 €
5,79 €
5,79 €
Min.: 1
Mult.: 1
Max.: 194
1 Output Buck 2 A QFN-28 36 V 3.6 V 200 kHz to 2 MHz Adjustable LT3932 - 40 C + 125 C Reel, Cut Tape, MouseReel