Hook-up Wire

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened 70In Stock
Min.: 1
Mult.: 1
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 16 AWG BLACK - Bulk reel priced per foot 462In Stock
Min.: 1
Mult.: 1
: 250

16 AWG Black 25 ft 65 x 34 Fluorinated Ethylene Propylene (FEP) 600 V Copper + 200 C Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
Belden Wire & Cable Hook-up Wire 10AWG 1C PVC 100ft SPOOL BLACK 48In Stock
Min.: 1
Mult.: 1

10 AWG Black 100 ft 65 x 28 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 9910
Belden Wire & Cable Hook-up Wire 22AWG 1C PVC 100ft SPOOL WHITE 156In Stock
Min.: 1
Mult.: 1

22 AWG White 100 ft 7 x 30 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V Tinned Copper + 80 C UL AWM Style 1061 9983
Belden Wire & Cable Hook-up Wire 24AWG 1C TFE 1000ft SPOOL YELLOW
3In Stock
Min.: 1
Mult.: 1

24 AWG Yellow 1000 ft 19 x 36 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83003
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL RED
1In Stock
Min.: 1
Mult.: 1

20 AWG Red 1000 ft 7 x 28 Tetrafluoroethylene (TFE) 300 V Silver Plated Copper + 200 C Multiple UL AWM Style 83028
Belden Wire & Cable Hook-up Wire 16 STR PVC GRY 2In Stock
Min.: 1
Mult.: 1

16 AWG Gray (Slate Gray) 1000 ft 19 x 29 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8500
Belden Wire & Cable Hook-up Wire 12 STR PVC GRY 1In Stock
Min.: 1
Mult.: 1

12 AWG Gray (Slate Gray) 1000 ft 65 x 30 Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76C Type MW 8527
TE Connectivity Hook-up Wire 44A0111-20-6-MX PRICE PER FT 6.214In Stock
Min.: 1
Mult.: 1

20 AWG Blue 1 ft 19 x 32 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Dual Wall
TE Connectivity Hook-up Wire PRICE PER FOOT 4.915In Stock
4.930On Order
Min.: 1
Mult.: 1

1 ft
TE Connectivity / Raychem Hook-up Wire 55A0111-26-0 53.164In Stock
68.810On Order
Min.: 1
Mult.: 1

26 AWG Black 1 ft 19 x 38 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-16-1 1.954In Stock
Min.: 1
Mult.: 1

16 AWG Brown 1 ft 19 x 29 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C
TE Connectivity / Raychem Hook-up Wire 24AWG 19x36 BL PRICE PER FT 4.163In Stock
Min.: 1
Mult.: 1

24 AWG Blue 1 ft 19 x 36 Polyalkene 600 V Tinned Copper + 150 C Spec 44 44A0111 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-26-9 38.159In Stock
Min.: 1
Mult.: 1

26 AWG White 1 ft 19 x 38 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 100G0111-3.00-54 Price Per Foot 1.627In Stock
Min.: 1
Mult.: 1

12 AWG Green 1 ft 37 x 0.32 Polymer 750 V Tinned Copper + 125 C Dual Wall
TE Connectivity / Raychem Hook-up Wire PRICE PER FOOT 49.430In Stock
3.950On Order
Min.: 1
Mult.: 1

20 AWG 1 ft
TE Connectivity / Raychem Hook-up Wire PRICE PER FOOT 4.579In Stock
5.000Expected 10/28/2026
Min.: 1
Mult.: 1

16 AWG 1 ft
HUBER+SUHNER 9 GKW-AX (EN50264-3-1) 3600V 1X50 M BK
HUBER+SUHNER Hook-up Wire RADOX 9 GKW-AX (EN50264-3-1) 3600V M 213In Stock
Min.: 1
Mult.: 1
Belden Wire & Cable 31518 0015000
Belden Wire & Cable Hook-up Wire #18 STR CR BRN
2In Stock
Min.: 1
Mult.: 1

18 AWG Brown 5000 ft 16 x 30 Neoprene 300 V Tinned Copper + 90 C
Belden Wire & Cable Hook-up Wire 14AWG 1C CSPE 500ft SPOOL BLACK 2In Stock
Min.: 1
Mult.: 1

14 AWG Black 500 ft 41 x 30 Chlorosulphonated Polyethylene (CSPE) 600 V Tinned Copper + 200 C UL AWM Style 3191 34414
Belden Wire & Cable Hook-up Wire 18AWG 1C XLPE 500ft SPOOL BLACK 12In Stock
Min.: 1
Mult.: 1

18 AWG Black 500 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 125 C UL AWM Style 3173 35618
Belden Wire & Cable Hook-up Wire 16AWG 1C EPDM 500ft SPOOL RED 3In Stock
Min.: 1
Mult.: 1

16 AWG Red 500 ft 26 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C Multiple UL AWM Style 37116
Belden Wire & Cable Hook-up Wire 16AWG 1C EPDM 500ft SPOOL BLACK 5In Stock
Min.: 1
Mult.: 1

16 AWG Black 500 ft 26 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C Multiple UL AWM Style 37116
Belden Wire & Cable Hook-up Wire 12AWG 1C PPO 100ft SPOOL GRN/YLW 15In Stock
Min.: 1
Mult.: 1

12 AWG Green, Yellow 100 ft 65 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39112
Belden Wire & Cable Hook-up Wire 14AWG 1C PPO 100ft SPOOL RED 12In Stock
Min.: 1
Mult.: 1

14 AWG Red 100 ft 41 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39114