1.25 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
50 MBd
50 Mb/s to 2.97 Gb/s
100 Mb/s
100 Mb/s, 155 Mb/s
125 MBd
125 MBd, 155 MBd
155 MBd
155 Mb/s
200 MBd
250 MBd
622 MBd
1 GBd
1 Gb/s
1 Gb/s / 10 Gb/s
1000 Mb/s
1.0625 GBd, 2.125 GBd
1.2 GBd
1 x 9
2 x 5
2 x 9
CFP
CXP
QSFP
QSFP+
SFF
SFP
SFP+
XFP
100 m, 150 m
125 m, 150 m
300 m, 400 m
5 m
30 m
40 m
50 m
66 m
70 m
80 m
100 m
150 m
220 m
0.3 km
300 m
350 m
400 m
500 m
550 m
1 km
650 nm
830 nm to 860 nm
832 nm to 918 nm
840 nm to 860 nm
840 nm to 948 nm
844 nm to 870 nm
844 nm to 918 nm
850 nm
850 nm to 902 nm
850 nm, 1350 nm
855 nm
860 nm
1270 nm
1270 nm to 1330 nm
1270 nm, 1310 nm
1270 nm, 1330 nm
1270 nm, 1577 nm
1271 nm
1271 nm to 1331 nm
1271 nm to 1371 nm
CS
LC
MPO
MTP (MPO)
MT-RJ
No Connector
RJ-45
SC
SFP
ST
Versatile Link
Multimode
Plastic Optical Fiber (POF)
Singlemode
Singlemode and Multimode
0 C
- 55 C
- 40 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 15 C
+ 55 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 95 C
106427
183702
183716
183717
100G-ZR
100GBASE-DR
100GBASE-FR
100GBASE-LR
100GBASE-SR1
100GE
200G-SR2
200G-VR2
200GBASE-FR4
25GE/10GE
2X400G-VR4
400G-FR4
400G-SR4
400G-VR4
400G-VR5
6B2A
Accessories
Cages
Connector Modules
Connectors
Crimpers
Ethernet Modules
Ethernet SFP
Kits
Modular Plug Kits
Optical Adapters
Plug Kits
Receivers
Transceiver Modules
Transceivers
Transmitter Modules
Transmitters
8.5 ps
9.5 ps
12 ps
24 ps
26 ps
28 ps
30 ps
35 ps
38 ps
90 ps
120 ps
150 ps
170 ps
175 ps
180 ps
250 ps
0.26 ns
260 ps
300 ps
1.25 ns
1.8 V, 3.3 V
3 V to 3.6 V
3.13 V to 3.47 V
3.135 V to 3.465 V
3.14 V to 3.46 V
3.14 V to 3.47 V
3.15 V to 3.43 V
3.15 V to 3.45 V
3.15 V to 3.46 V
3.3 V
3.3 V, 5 V
3.3 VDC
3.6 V
4.5 V
5 V
10 VDC to 30 VDC
85 VAC to 264 VAC
Data Transmission
Ethernet
Ethernet, Fibre Channel
Ethernet, Fibre Channel, SONET
Ethernet, SONET
Fibre Channel
Fibre Channel, SONET
Industrial
SDI
SONET