DIN Rail Mount PLC Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Panasonic Industry PLC Controllers FP7 Analog Output unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits.
3Expected 11/18/2026
Min.: 1
Mult.: 1

4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Serial Communication Unit
3Expected 11/18/2026
Min.: 1
Mult.: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Input and Output unit, DC input Transistor output Sourcing (PNP), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common
4Expected 11/19/2026
Min.: 1
Mult.: 1

32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
IDEC PLC Controllers SmartAXIS 24I/O CPU DC power
3Expected 9/11/2026
Min.: 1
Mult.: 1
PLC + HMI 16 Input 8 Output DIN Rail Mount 24 VDC Sink Relay Serial Monochrome FT1A 0 C + 55 C 119 mm x 60 mm x 110.3 mm
Panasonic Industry PLC Controllers FP0R Control Unit 16in, 16Tr. NPN out, 32K, USB
4Expected 12/21/2026
Min.: 1
Mult.: 1

Expansion Module 16 Input 16 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Siemens PLC Controllers LOGO DM8 12/24R, EXP. MODULE
7Expected 10/1/2026
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 28.8 VDC 10.8 VDC Digital Relay No Display LOGO! IP20 0 C + 55 C 35.5 mm x 90 mm x 58 mm
IDEC PLC Controllers SmartAXIS 24I/O CPU AC power
2On Order
Min.: 1
Mult.: 1

PLC + HMI 16 Input 8 Output DIN Rail Mount 240 VAC 100 VAC Sink / Source Relay Serial Monochrome FT1A 0 C + 55 C 119 mm x 78 mm x 110.3 mm
Panasonic Industry PLC Controllers FP0R Control Unit 6in, 4 Relay out, 16K, USB
3On Order
Min.: 1
Mult.: 1

Expansion Module 6 Input 4 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Panasonic Industry PLC Controllers FP0R Control Unit, 16in, 16Tr. NPN out with RS232 port, 32K , USB
4Expected 10/22/2026
Min.: 1
Mult.: 1

Expansion Module 16 Input 16 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Panasonic Industry PLC Controllers FP0R Expansion Unit, 16 IN, 16 Tr. OUT, PNP
6On Order
Min.: 1
Mult.: 1

Expansion Module 16 Input 16 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Panasonic Industry PLC Controllers FP0R Control Unit, FRAM, 16in, 16Tr. PNP out with RS232 port, 32K , USB
3On Order
Min.: 1
Mult.: 1

Expansion Module 16 Input 16 Output DIN Rail Mount 24 VDC USB FP0R 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Input and Output unit, DC input Transistor output Sink (NPN), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common
3Expected 11/18/2026
Min.: 1
Mult.: 1

32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC Controllers FP7 Output units, Relay output, 16 points,Terminal block, 2 A/point, 5 A/common, 16 points/common (without relay socket) - No UL
6On Order
Min.: 1
Mult.: 1

16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Crouzet PLC Controllers Millenium Analog Expansion, 35 mm, 2 Outputs, 24 VDC
4Expected 9/2/2026
Min.: 1
Mult.: 1

Expansion Module 2 Output DIN Rail Mount 24 V Analog Millenium IP20, IP40 - 20 C + 55 C 36 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, Without Display
1Expected 9/8/2026
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Digital Expansion, 35 mm, 8 I/Os, 24 VAC/DC
3Expected 9/15/2026
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Phoenix Contact PLC Controllers nLC-04QRD-05A 6IN/4OUT MODULE 208Factory Stock Available
Min.: 1
Mult.: 1

6 Input 4 Output DIN Rail Mount 24 VDC 24 VDC Relay None 103.5 mmx 80.5 mm x 60 mm
Carlo Gavazzi PLC Controllers All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
1 Input 1 Output DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 55 C 89.4 mm x 62.46 mm x 89.9 mm
Carlo Gavazzi PLC Controllers All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, RS485 ports, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loads, Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
1 Input 1 Output DIN Rail Mount RS-485 LCD EMS10 IP20, IP40 - 25 C + 55 C 89.4 mm x 62.46 mm x 89.9 mm
Carlo Gavazzi PLC Controllers All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
1 Input 1 Output DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
Carlo Gavazzi PLC Controllers All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
1 Input 1 Output DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
DFRobot PLC Controllers Arduino Opta WiFi Micro PLC (Ethernet and USB-C ports, RS485, WiFi/Bluetooth LE)
Non-Stocked Lead-Time 6 Weeks
Min.: 3
Mult.: 1

Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Bluetooth, Ethernet, RS-485, USB Type-C, WiFi IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm
Phoenix Contact PLC Controllers AXC F XT PB Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Modular Controller DIN Rail Mount 24 VDC 24 VDC IP20 - 20 C + 60 C
Phoenix Contact PLC Controllers RFC 4072R Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PLC Controller DIN Rail Mount 30 VDC 19.2 VDC IP20 0 C + 60 C
Phoenix Contact PLC Controllers AXC F XT SPLC 3000 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Extension Module DIN Rail Mount 30 VDC 19.2 VDC IP20 - 25 C + 60 C 100 mm x 75 mm x 127 mm