X-401CW-I-D10

ControlByWeb
1035-X-401CW-I-D10
X-401CW-I-D10

Mfr.:

Description:
I/O Controllers X-401 industrial dual relay and input module with browser-based setup, embedded logic builder, Modbus/MQTT/SNMP/REST support, 2 SPDT relays, and 2 optically isolated digital inputs. (cellular/Wi-Fi model; with a 12-month, 10 MB/mo cellular data plan

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: I/O Controllers
RoHS:  
2 Output
Digital
Relay
DIN Rail Mount
2 Input
400 Series
Brand: ControlByWeb
Maximum Operating Temperature: + 65.5 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 28 VDC
Supply Voltage - Min: 9 VDC
Tradename: ControlByWeb
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-401™ Dual Relay & Input Modules

ControlByWeb X-401™ Dual Relay and Input Modules combine 2 SPDT (Form C) relays with 2 optically isolated inputs in a compact and robust module for industrial applications. As part of CBW's 400 Series, the X-401 modules offer a browser-based interface, embedded GUI logic builder, and open protocols (Modbus, MQTT, SNMP, REST) for seamless integration with PLC, SCADA, and IIoT systems. The lineup includes a variant with Wi-Fi® capability (X-401W) and one with cellular connectivity (X-401CW). CBW X-401 Dual Relay and Input Modules are designed for easy operation, offering immediate use with no programming required. This reliable edge-control solution eliminates licensing fees and reduces integration complexity. Ideal applications include process monitoring, equipment rebooting, event counters, electric door lock control, and alarm panel monitoring.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 11/4/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
417,94 € 417,94 €