3D WiFi Modules - 802.11

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 72In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 984In Stock
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 WGM160P022KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and built-in antenna 100In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape


DFRobot WiFi Modules - 802.11 Gravity: WiFi IoT Module (Compatible with micro:bit / Arduino)
5In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz I2C, UART 3.3 V 5.5 V
DFRobot WiFi Modules - 802.11 Gravity: WiFi IoT Module for Science Data Acquisition (SCI DAQ)
5In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C 3.5 V 4.2 V Bulk
Seeed Studio WiFi Modules - 802.11 WiFi Serial Transceiver Module w& ESP8266 - 1MB Flash

802.11 b/g/n 2.4 GHz 72.2 Mb/s GPIO, SDIO, SPI, UART 2.5 V 3.6 V 19.5 dBm - 40 C + 125 C
Olimex Ltd. WiFi Modules - 802.11 ESP8266 WiFi Module 27In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SDIO, SPI, UART 3.3 V 3.3 V 19.5 dBm 215 mA 62 mA 0 C + 70 C
Olimex Ltd. WiFi Modules - 802.11 WiFi RTL8188 2.4Ghz USB dongle with internal antenna 11In Stock
Min.: 1
Mult.: 1

2.4 GHz 150 Mb/s USB Bulk
WIZnet WiFi Modules - 802.11 LowPwr Compact Pin-Header Type
310In Stock
Min.: 1
Mult.: 1

WizFi360 802.11 b/g/n 2.4 GHz to 2.5 GHz 11 Mb/s, 54 Mb/s Serial 3 V 3.6 V 19 dBm 210 mA, 230 mA 110 mA - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 1.047In Stock
3.250On Order
Min.: 1
Mult.: 1

Silicon Labs WiFi Modules - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna 49In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
Advantech WiFi Modules - 802.11 AIRBORNE 802.11B/G MODULE, 4In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Microchip Technology ATWINC1500-MR210PB1976
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.7.6 211In Stock
288Expected 10/26/2026
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 6 Mb/s, 11 Mb/s, 54 Mb/s SPI 2.7 V 3.6 V 22 mA 22 mA - 40 C + 85 C Tray
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, 1 antenna pin 41In Stock
3.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
DFRobot WiFi Modules - 802.11 GRIS 150M Miniature WiFi(802.11n) Module
13In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz to 2.4835 GHz 150 Mb/s USB 2.0 20 dBm 0 C + 40 C


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, u.FL ant 50In Stock
200Expected 12/24/2026
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 149In Stock
Min.: 1
Mult.: 1
: 750

CC3235MODSF I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 26In Stock
1.300Expected 1/22/2027
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 54In Stock
7.500Expected 1/22/2027
Min.: 1
Mult.: 1
: 2.500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 29In Stock
400Expected 9/11/2026
Min.: 1
Mult.: 1
: 400

Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) Wire Ant Thru-Hole 20In Stock
300Expected 2/9/2027
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Olimex Ltd. MOD-WIFI-RTL8188ETV
Olimex Ltd. WiFi Modules - 802.11 15In Stock
Min.: 1
Mult.: 1
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ? 206In Stock
Min.: 1
Mult.: 1
: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.5.2 20In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.6.1 56In Stock
144Expected 10/26/2026
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray