3D WiFi Modules - 802.11

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Siemens WiFi Modules - 802.11 SCALANCE W734-1 RJ45
5In Stock
Min.: 1
Mult.: 1

W730 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 300 Mb/s Ethernet 48 V 6 W - 20 C + 60 C
Siemens WiFi Modules - 802.11 SCALANCE W761-1 RJ45
3In Stock
Min.: 1
Mult.: 1

W760 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 150 Mb/s Ethernet 19.2 V 28.8 V 3.6 W 0 C + 55 C
Siemens WiFi Modules - 802.11 SCALANCE WUM766-1 (USA-VARIANTE) 4In Stock
Min.: 1
Mult.: 1

WUM766-1 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.201 Gb/s Ethernet, M12 24 V 48 V 13.2 W - 30 C + 60 C
Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, u.FL ant 148In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, SDIO 176In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s SDIO 3.125 V 3.465 V 18 dBm - 40 C + 85 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, PCI 180In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 1.71 V 3.46 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI M.2 1630, Key E card 59In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI M.2 2230, Key E card 59In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI Half Mini PCIe card 59In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s mPCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, USB 178In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s USB 2.0 1.71 V 3.46 V 18 dBm - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 High-performance 802.11ah Wi-Fi HaLow access point with SX-SDMAH-US 915MHz
70In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp 34In Stock
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 54 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna 765In Stock
3.250Expected 10/26/2026
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna 1.210In Stock
3.250On Order
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, IPEX connector 645In Stock
2.600On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C


Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.7.6 173In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 705In Stock
Min.: 1
Mult.: 1
: 700

CC3235MODAS 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 538In Stock
Min.: 1
Mult.: 1
: 750

CC3235MODS I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 271In Stock
Min.: 1
Mult.: 1
: 2.500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Phoenix Contact WiFi Modules - 802.11 RAD-900-DAIO6
2In Stock
Min.: 1
Mult.: 1
900 MHz 10.8 V 30.5 V 1 W - 40 C + 70 C
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi SoC Module (Chipset Antenna) 315In Stock
1.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp 46In Stock
Min.: 1
Mult.: 1

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 4 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) RPSMA Ant Thru-Hole 288In Stock
300Expected 12/22/2026
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.4 576In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.6.1 1.423In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray