3D Sub-GHz Modules

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 79In Stock
136Expected 9/3/2026
Min.: 1
Mult.: 1

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Phoenix Contact Sub-GHz Modules 900 MHz RF band 1 config stick
1In Stock
Min.: 1
Mult.: 1

RAD
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 418MHz
43In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
Advantech Sub-GHz Modules LoRaWAN to RS-485 Modbus RTU Wireless I/O Module
3In Stock
Min.: 1
Mult.: 1

863 MHz to 870 MHz, 902 MHz to 928 MHz, 919 MHz to 924 MHz, 920 MHz to 928 MHz 20 dBm RS-485 5 V 50 V - 25 C + 70 C Dipole 71 mm x 52 mm x 30 mm LoRa/LoRaWAN
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I USB Radio Stick 8In Stock
Min.: 1
Mult.: 1

WIRL-WMB8 868 MHz 11 dBm SPI, UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II USB Radio Stick 2In Stock
14Expected 10/16/2026
Min.: 1
Mult.: 1

WIRL-WMB8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
RF Solutions Sub-GHz Modules 1 Ch Transmitter 153In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 150m 30In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules 2 Ch Remote Control Sys 12-30Vdc, 150m Lead-Time 3 Weeks
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
158In Stock
Min.: 1
Mult.: 1

868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
SparkFun Sub-GHz Modules The SiK Telemetry Radio from Holybro is a small lightweight and inexpensive open source radio platform that can transmit serial data more than 300m out of the box. The radio uses open source SiK firmware. This firmware allows for a simple serial c
16In Stock
Min.: 1
Mult.: 1

915 MHz 100 mW JST-GH, Micro USB 5 V 5 V 100 mA 25 mA 53 mm x 28 mm x 10.7 mm
Crowd Supply Sub-GHz Modules easySwitchBox: RFM69-CW / 868 MHz (EU)
1In Stock
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules easySwitchBox Base Kit: RFM95 LoRa / 433 MHz (EU)
1In Stock
Min.: 1
Mult.: 1
easySwitchBox 433 MHz 3.3 V 5 V LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules easySwitchBox Extended Kit: RFM69 CW / 915 MHz (US, Canada, Australia)
1In Stock
Min.: 1
Mult.: 1
easySwitchBox 915 MHz 3.3 V 5 V LoRa/LoRaWAN
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz Modules
44In Stock
Min.: 1
Mult.: 1

SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm
Quectel Sub-GHz Modules LoraWAN module (862 928MHz), LGA package 12x12mm, Pin antenna 239In Stock
1.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRaWAN Reel, Cut Tape


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors.
4In Stock
Min.: 1
Mult.: 1

433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - antenna pin - 256kB Flash - 64kB RAM 194In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button DS Keyfob Transmitter 418MHz
21In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button DS Keyfob Transmitter 418MHz
15In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button HT Keyfob Transmitter 418MHz
5In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 433MHz 13In Stock
Min.: 1
Mult.: 1

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
RF Solutions RADIOTRAP-4R4
RF Solutions Sub-GHz Modules 4 Ch Receiver 12/24Vdc, 250m 5In Stock
Min.: 1
Mult.: 1

Bulk
RF Solutions SWITCHLINK-8S1
RF Solutions Sub-GHz Modules 7In Stock
Min.: 1
Mult.: 1
RF Solutions TRAP-8S4
RF Solutions Sub-GHz Modules TRAP 4 CHANNEL REMOTE CONTROL SYSTEM - 2000m/ 868MHz/ 6-32Vdc 13In Stock
Min.: 1
Mult.: 1
868 MHz Bulk