3D Sub-GHz Modules

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 10In Stock
Min.: 1
Mult.: 1

ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions MAINSLINK
RF Solutions Sub-GHz Modules 15In Stock
Min.: 1
Mult.: 1
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - 50 Ohm pin - 128kB Flash - 48kB RAM 212In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
IoTize Sub-GHz Modules Module contactless NFC + antenna
146In Stock
Min.: 1
Mult.: 1

TnL 13.56 MHz S3P, SWD, UART 2.3 V 3.6 V 1 mA 1 mA - 20 C + 55 C 28 mm x 38 mm x 3 mm
Move-X Sub-GHz Modules Tiny, low power radio module
646In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Tray
RF Solutions 725-TRX8-LORA
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km 2In Stock
Min.: 1
Mult.: 1

868 MHz 20 dBm 12 V 32 V - 10 C + 50 C
Mikroe Sub-GHz Modules ISM 7 Click - 2609011081000 3In Stock
Min.: 1
Mult.: 1

868 MHz - 8 dBm UART 57.15 mm x 25.4 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 868 MHz 169In Stock
Min.: 1
Mult.: 1

PTM 215 8.686 GHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz
11.229In Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
TE Connectivity / Linx Technologies Sub-GHz Modules HumPRC 8 button Long-range, 900MHz
248In Stock
Min.: 1
Mult.: 1

HumPRC 900 MHz 2.1 V 3.6 V - 40 C + 85 C Bulk
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Radio module 915MHz w Integrated antenna
25In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PR09 927.5 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Ezurio Sub-GHz Modules Module, RM1261, SX1261, MHF4, Cut Tape
326In Stock
Min.: 1
Mult.: 1

RM126x Cut Tape
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 879In Stock
Min.: 1
Mult.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Digi Sub-GHz Modules XBee XR 900, 900MHz, DigiMesh, U.FL Antenna, MMT
180In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 900 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C u.FL 19 mm x 13 mm x 2 mm Sub GHz
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 1.130In Stock
Min.: 1
Mult.: 1

RN2483 434 MHz, 868 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3 mm LoRa/LoRaWAN Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 642In Stock
Min.: 1
Mult.: 1

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Phoenix Contact Sub-GHz Modules 900 MHz Radioline Radio module
90In Stock
30Expected 9/8/2026
Min.: 1
Mult.: 1

RAD - 40 C + 70 C

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation
1.009In Stock
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C u.FL / MHF 16.66 mm x 25.70 mm x 2.90 mm Tray
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved 24In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Seeed Studio Sub-GHz Modules SenseCAP T1000-A LoRaWAN Tracker for Indoor and Outdoor Positioning 7In Stock
5On Order
Min.: 1
Mult.: 1

SenseCAP 915 MHz - 20 C + 60 C
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna.
414In Stock
Min.: 1
Mult.: 1
: 1.000

902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz 504In Stock
Min.: 1
Mult.: 1

STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz
468In Stock
Min.: 1
Mult.: 1

TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 928 MHz
1.364In Stock
Min.: 1
Mult.: 1

TCM 515 868.3 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- NA915 , IP65, 1050VDC
7In Stock
Min.: 1
Mult.: 1
902 MHz to 928 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN