3D Multiprotocol Modules

Results: 1.632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Tape / Reel 1.734In Stock
5.000Expected 12/9/2026
Min.: 1
Mult.: 1
: 1.000

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling SIPT 7.471In Stock
Min.: 1
Mult.: 1
: 500

60-SIPT 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, USB 3 V 3.6 V - 30 C + 85 C Integrated 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Advantech Multiprotocol Modules 6E AX210 (no.vpro), -40 85degree wireles 104In Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
AcSiP Multiprotocol Modules AI7933CLD - Multiprotocol Modules WIFI6+DSP Dual Band 2.4/5GHz M33 SoC Module 226In Stock
Min.: 1
Mult.: 1

WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bag
Fanstel WM02C
Fanstel Multiprotocol Modules Companion nRF7002 WiFi 6 module, chip antenna
314In Stock
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, 277In Stock
11.050On Order
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
Espressif Systems Multiprotocol Modules 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 194In Stock
3.250Expected 10/12/2026
Min.: 1
Mult.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
DFRobot Multiprotocol Modules Gravity: High-Speed CAT4 SIM7600G-H Global 4G Communication and GNSS Positioning Module (150Mbps/50Mbps)
10In Stock
10Expected 9/15/2026
Min.: 1
Mult.: 1

1.9 GHz 5 V 12 V - 40 C + 85 C 60 mm x 52 mm GPS, BD, GLONASS Bulk
Seeed Studio Multiprotocol Modules Wio-WM1110 Wireless Module - Semtech LR1110 and Nordic nRF52840 15In Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules Wio-WM1110 Dev Kit, built-in Semtech LR1110 and Nordic nRF52840
12In Stock
Min.: 1
Mult.: 1
Fanstel Multiprotocol Modules Low cost nRF52833 BLE 5.4 module, 512KB flash,128KB RAM, PCB antenna, approtect 1.259In Stock
3.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.000

2.4 GHz 8.73 dBm I2C, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10 mm x 14.3 mm x 1.9 mm Bluetooth 5.2 Thread, Zigbee Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, PCB antenna 2.426In Stock
5.200Expected 10/8/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, IPEX antenna, -40C - +85C 4.555In Stock
6.500Expected 11/9/2026
Min.: 1
Mult.: 1
: 6.500
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +85C 6.465In Stock
12.350On Order
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, PCB antenna 2.760In Stock
6.500Expected 10/19/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel


Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 2.781In Stock
6.500Expected 11/2/2026
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, IPEX connector 1.001In Stock
6.500Expected 10/8/2026
Min.: 1
Mult.: 1

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4, IPEX antenna connector, -40C - +105C 3.383In Stock
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C External 13.2 mm x 12.5 mm x 2.4 mm Bluetooth Tray
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C - Without the 4-pin header 249In Stock
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C PCB 38.3 mm x 21.6 mm x 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: IPEX, -40 85C - Without the 4-pin header 250In Stock
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C RF 38.3 mm x 21.6 mm x 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Reel, Cut Tape
Murata Electronics Multiprotocol Modules BT 5.4/WIFI 6
1.000In Stock
Min.: 1
Mult.: 1
: 1.000

17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2FY Infineon CYW55513 ShieldedSmall WiFi 11a/b/g/n/ac/ax SISO+BT 5.4 Module
833In Stock
Min.: 1
Mult.: 1
: 1.000

2FY 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 7.9 mm x 7.3 mm x 1.1 mm Bluetooth WiFi - 802.11 Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2FR module
975In Stock
Min.: 1
Mult.: 1
: 1.000

2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Reel, Cut Tape
Seeed Studio 113991194
Seeed Studio Multiprotocol Modules E5 Location Beacon for SenseCAP T1000 Tracker 206In Stock
Min.: 1
Mult.: 1
u-blox Multiprotocol Modules M.2 card with JODY-W263, single package 15In Stock
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.2 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray