Advantech
CEL
Embedded Artists
Espressif
Ezurio
M5Stack
Murata
Quectel
Silex Technology
Silicon Labs
Telit Cinterion
u-blox
2DL
ESP32
ESP32-WROOM-32E
ESP32-WROOM-32UE
ESP32-WROVER-E
ESP32-WROVER-IE
IF912
IF913
IRIS-W10
MAYA-W4
MGM210L
MGM210P
NINA-W15
NORA-W30
NORA-W36
SX-PCEBE
32.768 kHz
1.4 MHz
160 MHz
240 MHz
2.4 GHz
2.4 GHz to 2.4835 GHz
2.4 GHz to 2.484 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz/5 GHz
2.402 GHz to 2.48 GHz
2.405 GHz to 2.48 GHz
2.412 GHz to 2.484 GHz
2.48 GHz
5 GHz
200 mW
2 dB
2.6 dBm
5 dBm, 8 dBm, 19 dBm
8 dBm
8 dBm, 18 dBm
8 dBm, 18 dBm, 19 dBm
10 dBm
11 dBm
12.5 dBm
16 dBm
18 dBm
19 dBm
19.5 dBm
20 dBm
20.5 dBm
23 dBm
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USB
I2C
I2C, I2S, PWM, SDIO, SPI, UART
I2C, I2S, SPI, UART
I2C, SPI
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, UART
I2C, USART
PCIe, PCM, UART
SDIO
SPI
SPI, UART
SPI, USB
UART
UART, USB
USB
1.7 V
1.71 V
1.75 V
1.8 V
2.2 V
2.6 V
3 V
3.13 V
3.14 V
3.15 V
3.17 V
3.3 V
3.5 V
3.3 V
3.4 V
3.45 V
3.46 V
3.6 V
3.63 V
3.8 V
4.4 V
4.5 V
4.8 V
+ 65 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
Antenna Pin
Built-In, RF
External
IPEX
MHF1
MHF4
PCB
PCB Antenna
RF
U.FL
u.FL
7.4 mm x 7 mm x 1.4 mm
8.8 mm x 7.7 mm x 1.3 mm
9.8 mm x 9.1 mm x 1.6 mm
11 mm x 7 mm x 1.4 mm
12.5 mm x 15.5 mm x 2.25 mm
12.9 mm x 15 mm x 2.2 mm
13.2 mm x 16.6 mm x 2.4 mm
14 mm x 10 mm x 2.2 mm
14.3 mm x 10.4 mm x 1.9 mm
14.3 mm x 10.4 mm x 2 mm
14.3 mm x 13.1 mm
14.3 mm x 13.1 mm x 2.6 mm
15 mm x 13 mm x 2.2 mm
15 mm x 15 mm x 2.25 mm
15.7 mm x 15 mm x 2.3 mm
16.6 mm x 13.2 mm x 2.4 mm
16.8 mm x 14.6 mm x 2.1 mm
18 mm x 15 mm
18 mm x 15 mm x 2.6 mm
18 mm x 17 mm x 2.65 mm
BLE, Bluetooth 4.2 BR/EDR
BLE 5.1
Bluetooth
Bluetooth, BLE
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.2
Bluetooth 5.3
Bluetooth 5.4
Bluetooth LE
Cellular, NBIoT, LTE
Cellular 2G/3G/4G
LTE
GPS
GPS, GLONASS, Galileo, BeiDou
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ax
802.11 ah
802.11 b/g/n
WiFi
WiFi 6, 802.11 a/b/g/n/ax/ac
WiFi-802.11 b/g/n
802.15.4
802.15.4 (ANT, Thread, Zigbee)
Thread, Zigbee
Bulk
Cut Tape
MouseReel
Reel
Tray