ISP4520-US-JT

Insight SiP
359-ISP4520-US-JT
ISP4520-US-JT

Mfr.:

Description:
Multiprotocol Modules The ISP4520 offers integrated BLE and LoRa connectivity in a 17.2 x 9.8mm form factor with integrated antennas, making this a unique and unrivalled certified module. Version for US market.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Multiprotocol Modules
RoHS:  
ISP45
902 MHz to 928 MHz
22 dBm
SPI
1.8 V
3.6 V
- 30 C
+ 85 C
17.2 mm x 9.8 mm x 1.95 mm
BLE 5
IoT
LoRaWAN
Multiprotocol Modules
Tray
Brand: Insight SiP
Core: Arm Cortex-M4
Data Rate: 1 Mb/s, 2 Mb/s
Memory Size: 512 kB, 64 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 137 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.6 mA
Supply Current Transmitting: 118 mA
Type: Smart LoRa and Bluetooth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
5A992.C
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,80 € 3.560,00 €