PCB Mount Cut Tape GNSS / GPS Modules

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna 995In Stock
Min.: 1
Mult.: 1
: 1.000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm 200In Stock
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm 200In Stock
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules HIgh accuracy timing module, with BeiDou, Galileo, GPS / QZSS, NavIC 182In Stock
Min.: 1
Mult.: 1
: 250
250 mHz to 25 MHz 29 s 1.5 m 2.7 V 3.6 V 90 mA UART + 85 C GNSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SL871L-S MODULE AXN2.32, minireel 220In Stock
Min.: 1
Mult.: 1
: 1.250
33 s 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules E878K3-A MODULE V13-2.4.0-N115 265In Stock
Min.: 1
Mult.: 1
: 300
35 s 2.5 m 3 V 4.3 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SL869L-V2 MODULE FW 2.4.0-N96 488In Stock
Min.: 1
Mult.: 1
: 1.000
27 s 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules GNSS 452In Stock
Min.: 1
Mult.: 1
: 1.000
31 s 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW LCC, 9.6x14 mm, 500 pcs/reel 4.691In Stock
6.500Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 45 s 4 m 2.7 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Telit Cinterion GNSS / GPS Modules SE868SY-D MODULE FW1.3.0-N115 L1+L5 Non-Stocked
Min.: 1.000
Mult.: 1.000
: 5.000
21 S 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SE868SY-SF FW V50-1.3.0-N115 L1-ONLY Non-Stocked
Min.: 1.000
Mult.: 1.000
: 5.000
29 s 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape