+ 85 C GNSS / GPS Modules

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 1.582In Stock
Cut Tape
9,06 €
7,86 €
7,45 €
6,88 €
Reel
6,29 €
Min.: 1
Mult.: 1
: 500
1.57542 GHz 35 s 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU
1.470On Order
14,87 €
12,95 €
12,28 €
11,25 €
Min.: 1
Mult.: 1
1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
Antenova GNSS / GPS Modules MediaTek MT3337-EChip
2.000Expected 4/26/2027
Cut Tape
13,88 €
12,16 €
11,46 €
10,60 €
Reel
9,23 €
Min.: 1
Mult.: 1
: 1.000
M10578-A2 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
FURUNO GNSS / GPS Modules Timing Multi-GNSS Receiver Module
986Expected 11/24/2026
Cut Tape
83,71 €
78,05 €
72,41 €
68,79 €
Reel
67,34 €
Min.: 1
Mult.: 1
: 500
GT 1.57542 GHz, 1.602 GHz 12 Channel 35 s 3.3 V 3.3 V 68 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated chip antenna (Airoha 3333) 83In Stock
1.500Expected 1/15/2027
Cut Tape
11,93 €
10,37 €
9,83 €
9,09 €
Reel
8,32 €
Min.: 1
Mult.: 1
: 500
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 35 s 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030) 2In Stock
Cut Tape
68,71 €
60,35 €
57,45 €
51,20 €
Reel
49,89 €
Min.: 1
Mult.: 1
: 200
3.15 V 3.45 V UART + 85 C Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 21In Stock
1.000Expected 1/6/2027
Cut Tape
44,72 €
Reel
44,72 €
Min.: 1
Mult.: 1
: 1.000
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 52 Channel 14 s 2.5 m 2.8 V 4.3 V 26 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS Module TCXO 500 pcs/reel
2.500On Order
Cut Tape
12,70 €
12,06 €
11,46 €
10,95 €
Reel
10,95 €
Min.: 1
Mult.: 1
: 500
1.57542 GHz, 1.602 GHz 72 Channel 26 s 2.5 m 3.3 V 3.3 V 26 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel
36.843On Order
Cut Tape
8,15 €
Reel
8,15 €
Min.: 1
Mult.: 1
: 500
MAX-M10 4 m 3 V 3 V 100 mA I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, TCXO, SAW, LNA, 1.8/3V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel
31.783On Order
Cut Tape
8,01 €
8,00 €
7,54 €
Reel
7,54 €
Min.: 1
Mult.: 1
Max.: 500
: 1.000
1.76 V 3.6 V I2C, UART + 85 C Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Ultra-low-power GNSS module for miniature asset-tracking devices
990Expected 12/10/2026
13,08 €
Min.: 1
Mult.: 1
4 Channel 28 s 1.5 m, 3 m, 4 m 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou
u-blox GNSS / GPS Modules u-blox F10 dual-band GNSS module Timing LCC, 12x16 mm, 250 pcs/reel
2.308On Order
Cut Tape
144,92 €
130,43 €
118,68 €
104,38 €
Reel
104,38 €
Min.: 1
Mult.: 1
: 500
NEO-F10T 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel
938Expected 2/1/2027
Cut Tape
35,41 €
32,59 €
27,71 €
23,57 €
Reel
23,57 €
Min.: 1
Mult.: 1
: 250
NEO-M8U 1.561098 GHz, 1.57542 GHz, 1.602 GHz 57 s 4 m 2.7 V 3.6 V 29 mA SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
41.756On Order
Cut Tape
10,05 €
Reel
10,05 €
Min.: 1
Mult.: 1
: 250
SAM-M10 29 s 2.7 V 3.6 V I2C + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel
1.380Expected 12/10/2026
Cut Tape
109,58 €
109,14 €
106,72 €
102,02 €
Reel
102,02 €
Min.: 1
Mult.: 1
: 250
1.2276 GHz, 1.57542 GHz 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
750Expected 3/8/2027
Cut Tape
180,07 €
180,02 €
178,18 €
167,09 €
Reel
167,09 €
Min.: 1
Mult.: 1
: 250
25 Hz 1344 Channel 25 s 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules X20 all-band GNSS High Precision module
374On Order
147,22 €
147,19 €
145,69 €
Min.: 1
Mult.: 1
1.176 GHz to 1.575 GHz 25 S 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel
3.370On Order
Cut Tape
26,49 €
25,05 €
20,49 €
17,86 €
Reel
17,86 €
Min.: 1
Mult.: 1
: 500
MAX-M8 1.575 GHz 72 Channel 26 s 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000)
998On Order
Cut Tape
9,84 €
Reel
9,84 €
Min.: 1
Mult.: 1
: 1.000
PNT-SG3FS 10 Hz 32 s 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MediaTek MT3333 Flash Chip
1.000Expected 5/10/2027
Cut Tape
16,38 €
14,35 €
13,55 €
12,53 €
Reel
11,17 €
Min.: 1
Mult.: 1
: 1.000
M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MT3337E ROM
1.000Expected 2/25/2027
Cut Tape
14,40 €
12,65 €
11,89 €
10,99 €
Reel
9,75 €
Min.: 1
Mult.: 1
: 1.000
M20048-1 1.559 GHz to 1.609 GHz + 85 C GPS Reel, Cut Tape, MouseReel
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
4Expected 11/10/2026
1.067,07 €
Min.: 1
Mult.: 1
GF 1.57542 GHz, 1.602 GHz 32 Channel 35 s 5.5 V 5.5 V 400 mA + 85 C GPS, GNSS, GLONASS, Galileo
Telit Cinterion GNSS / GPS Modules SL869L-V2 MODULE FW 2.4.0-N96
971Expected 4/2/2027
Cut Tape
9,51 €
8,26 €
7,83 €
7,23 €
Reel
6,18 €
Min.: 1
Mult.: 1
: 5.000
27 s 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Quectel GNSS / GPS Modules
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
100On Order
56,22 €
49,81 €
47,64 €
44,72 €
Min.: 1
Mult.: 1
5 s 3.1 V 3.6 V 32 mA I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Quectel GNSS / GPS Modules
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
100On Order
56,22 €
49,81 €
47,64 €
44,72 €
Min.: 1
Mult.: 1
5 s 1 m 3.1 V 3.6 V UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS