GNSS / GPS Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
TE Connectivity / Linx Technologies GNSS / GPS Modules F4 Series GPS Receiver Module 671In Stock
Cut Tape
49,30 €
45,51 €
41,72 €
38,56 €
Reel
36,65 €
Min.: 1
Mult.: 1
: 1.000
F4 1.575 GHz 48 Channel 32 s 3 m 1.8 V 1.8 V 27.5 mA Serial + 85 C GPS Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies GNSS / GPS Modules GM Series Receiver GNSS Module Reel Non-Stocked Lead-Time 21 Weeks
GM 1.575 GHz 99 Channel 33 s 3 m 3 V 4.3 V 16 mA Serial + 85 C GPS, GNSS Reel
TE Connectivity / Linx Technologies GNSS / GPS Modules TM Series Receiver GNSS Module Reel Non-Stocked Lead-Time 24 Weeks
TM 1.575 GHz 99 Channel 33 s 2.5 m 3 V 4.3 V 20 mA Serial + 85 C GPS, GNSS Reel