GPS Mobile Modules

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging

Eurotech Mobile Modules IP67 Rugged Cell Adap 2.5G DB Sprint Non-Stocked
Min.: 100
Mult.: 100

ReliaCELL 10-20 800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G
Telit Cinterion Mobile Modules FN990A28 M.2 - 45.00.005 Non-Stocked
Min.: 1
Mult.: 1
120 MHz - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobile Modules Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
23 dBm SIM - 40 C + 85 C 30 mm x 52 mm x 2.25 mm LTE, 5G Tray
Telit Cinterion Mobile Modules LE910C1-APX NTT/KDDI/SB/Te 25.30.238
Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules LE910C4-SNX SKU 25.30.708
Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules LE910C1-SNXD SKU 25.30.458
Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules LE910C1-SNX SKU 25.30.338
Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules LE910C1-WWXD miniPCIe V3 25.30.406 Non-Stocked
Min.: 100
Mult.: 100
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules TX62-W-B Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
23 dBm SPI 20.9 mm x 15.3 mm x 2.3 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules LE910C4-WWX SKU ATT/Vz/Glo 25.30.508 Non-Stocked
Min.: 135
Mult.: 135
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C4-SNXD SKU 25.30.808
Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules LE910C4-WWXD miniPCIe V3 25.30.606 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules LE910C4-WWXD SKU ATT/Vz/Glo 25.30.608 Non-Stocked
Min.: 135
Mult.: 135
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules TX62-W-C Rel.2 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
26 dBm SPI 20.9 mm x 15.3 mm x 2.9 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules FN980m M.2 - 38.03.002 - HW 2.1 Non-Stocked
Min.: 30
Mult.: 30
6 GHz 23 dBm USB - 20 C + 55 C RF 30 mm x 50 mm x 3.4 mm Cellular, LTE, 3G/4G/5G Tray
Telit Cinterion Mobile Modules LE910C4-WWX miniPCIe 25.30.506 Non-Stocked
Min.: 100
Mult.: 100
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Eurotech Mobile Modules IP67 Rugged Cell Adapter3G DB Sprint N/A
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Telit Cinterion Mobile Modules LN920A13-WW M.2 HW1.1 40.00.003 Non-Stocked
Min.: 90
Mult.: 90
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Eurotech Mobile Modules IP67 Rugged Cell Adapter3G DB Verizon Non-Stocked
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Telit Cinterion Mobile Modules LE910C4-WWX miniPCIe V3 25.30.506 Non-Stocked
Min.: 100
Mult.: 100
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules MV31-W USB R2.0 Non-Stocked
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Mobile Modules LE910C4-LA MODULE 25.21.623
Non-Stocked
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C1-LA MODULE 25.21.273
Non-Stocked
Min.: 180
Mult.: 180
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C1-NFD SKU AT&T/VzW/TMO 25.21.464
Non-Stocked
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules LE910C4-NF miniPCIe 25.21.663
Non-Stocked
Min.: 100
Mult.: 100
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray