ABRACON
Amphenol
Calian
HUBER+SUHNER
KYOCERA AVX
Pulse
Siretta
Taoglas
TE Connectivity
Walsin
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Ceramic
Embedded
MIMO
Passive Antenna
400 MHz
600 MHz
698 MHz
806 MHz
863 MHz
902 MHz
960 MHz
1.598 GHz
2.4 GHz
5.15 GHz
6.2 GHz
873 MHz
928 MHz
1.575 GHz
1.577 GHz
1.606 GHz
2.17 GHz
2.4 GHz
2.4835 GHz
2.484 GHz
2.5 GHz
2.7 GHz
3.8 GHz
3.9 GHz
4 GHz
5.875 GHz
5.9 GHz
6 GHz
7.125 GHz
8.5 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
4G
Cellular (NBIoT, LTE), GSM, UMTS
Galileo, GLONASS, GPS
GLONASS, GPS
GNSS
GPS
802.11, WiFi, WLAN
802.11, WLAN, WiFi, WiMAX
LoRaWAN, SigFox
WiFi
WiFi, WLAN
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
ISM
ISM, RFID
Chip
Log Periodic
Module
Patch
Puck
- 1.5 dBic
1 dB
1 dBi, 3 dBi, 5 dBi
1.35 dB
1.69 dB
1.8 dBi
2 dBi
2 dBi, 2.5 dBi
2 dBic, 2dBic
2.01 dB
2.8 dBi
3.68 dB
4.5 dB
5 dBi
5.05 dBi
6 dBi
7 dBi
7.3 dBi
8 dBi
14 dBi
51 MHz
84 MHz, 2000 MHz
150 MHz
160 MHz
230 MHz
1.575 GHz
1.6
1.7
2
3
2:1
2:1, 3:1
2.8:1
4:1
+ 60 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
1 Band
2 Band
3 Band
7 Band
Adhesive Mount
Bracket Mount
Direct / Permanent Mount
PCB Mount
Screw
SMD/SMT
Connector
Connetor
Pin
SMA Male
SMD/SMT
Solder
FME Female, SMA Male, SMA Female
IPEX-I
MMCX Male
SMA
SMA (Male)
SMA Male
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.8 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz
868 MHz
915 MHz
1.575 GHz
1.57542 GHz, 1.602 GHz
2.442 GHz
2.45 GHz
2.4 GHz ISM Band
Cellular Application, Satellite Application
Cellular Application, Satellite Application, Wireless Application
Cellular Applications, Wireless Applications
ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation
ISM Applications, IoT Devices, Smart Traffice Signs, Lighting Controls, Monitoring
ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation
RF Device, High Frequency Inductors
Satellite Application
Satellite Navigation
Tablet, Navigation Device, Telematics Box, Fleet Management
Vehicle Navigation, Personal Handheld Tracking, Healthcare Devices, Medical Devices, Small Portable Tracking Equipment
Wireless Application
Wireless Devices, ISM Equipment
3 mm
3.05 mm
3.2 mm
10 mm
13 mm
40 mm
50 mm
77 mm
170 mm
330 mm
420 mm
630 mm
1.5 mm
1.55 mm
1.6 mm
3.2 mm
13 mm
15 mm
40 mm
60 mm
80 mm
230 mm
520 mm
0.2 mm
0.3 mm
0.5 mm
0.55 mm
0.6 mm
1.2 mm
4 mm
5 mm
5.53 mm
6 mm
32 mm
42 mm
50 mm
80 mm
1.13 mm Coax
1 M RG174
RG174
RG-174
RG174 x 2
RG174 x 3
RG174 x 6
TGC-1.5DS
AANI-FB
ANT3216
Engager
MiMo
Multiband
Omni-M
RFANT
RFCFA
Road MIMO
RoadPUCK
Spot-M Yagi
Bulk
Cut Tape
MouseReel
Reel
Tray