PCB Mount Bulk Antennas

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc Non-Stocked Lead-Time 14 Weeks
Min.: 1.600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.561098 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.6 dBi, 3.5 dBi, 4.7 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 5 mm 18 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Antennas GPS+IRIDIUM Ceramic Patch AEC-Q Non-Stocked Lead-Time 14 Weeks
Min.: 1.600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.574397 GHz 1.625 GHz GPS 3.5 dBi, 4.5 dBi 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.61 GHz to 1.625 GHz Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.4 dBi, 3.4 dBi, 4.2 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Antennas GPS L1+L5/G NSS Ceramic Stacked Non-Stocked Lead-Time 14 Weeks
Min.: 700
Mult.: 700

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.16445 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi 50 Ohms 2 - 40 C + 105 C 5 Band PCB Mount Pin 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X 25.1 mm 25.1 mm 8 mm AEC-Q200 APR Bulk
ABRACON Antennas Internal/Embedded Antennas Active Patch Through Hole U.FL (UMCC), IPEX MHF1
Non-Stocked Lead-Time 16 Weeks
Min.: 648
Mult.: 108

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 1.5 dBi 6 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 40 mm 40 mm 6.5 mm 110 mm RF1.13 Bulk
ABRACON Antennas Internal/Embedded Antennas Through Hole MMCX
Non-Stocked Lead-Time 15 Weeks
Min.: 512
Mult.: 64

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk
Taoglas Antennas AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 120

Multiprotocol Antennas PCB Antennas 1.574397 GHz 1.576443 GHz GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C Embedded 1 Band PCB Mount U.FL MHF1 U.FL 1.57542 GHz 35 mm 35 mm 3.5 mm 1.13 mm Coax Bulk
Taoglas Antennas MAT.500B 5in1 Integrated Antenna Board Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas PCB Antennas MIMO 698 MHz 5.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GLONASS, GPS WiFi Patch Active Module - 1.2 dBi, - 1.6 dBi 50 Ohms 2.2, 4, 2:1 - 40 C + 85 C 11 Band PCB Mount Connector IPEX 1.57542 GHz, 1.602 GHz, 1.621 GHz Telematics Devices, Satellites 157.32 mm 103.19 mm 1.37 mm Coax Bulk
Taoglas Antennas PC23 3G/2G Circular FR4 PCB Antenna, I-PEX MHF I, 100mm oe1.13 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace Round 0 dBi 50 Ohms 2:1 10 W 4 Band PCB Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 1.6 mm RG174 Bulk
Taoglas Antennas PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 80 mm 30 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas PC29 3G/2G Cell Ant MMCS(M) R/A Conn Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount MMCX Male MMCX Male Penta Band PCB 80 mm 30 mm 1.13 mm Coax Bulk
Taoglas Antennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 2 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 74.7 mm 8.2 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas PC31 868/915MHz FR4 PCB Antenna, 50mm oe1.13, I-PEX MHFIU.FL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID PCB Trace T-Bar Flex 2.3 dBi, 1.6 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHF 868 MHz, 915 MHz ISM Application 90 mm 55 mm 0.8 mm 50 mm RF1.13 Bulk
Taoglas Antennas SGGP.12.4.A.02 on EVB with SMA(F) connector with 5 pcs of SGGP.12.4.A.02 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch - 40 C + 85 C PCB Mount Bulk
Taoglas Antennas GNSS PASSIVE PATCH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Patch - 40 C + 85 C PCB Mount Bulk
Taoglas Antennas GNSS PASSIVE PATCH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Patch - 40 C + 85 C PCB Mount Bulk
Taoglas Antennas WLA.10 2.4/5.8GHz Ceramic Loop Antenna on EVB Board with 5 pcs of WLA.10 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz 802.11, WiFi Loop Ceramic 1.25 dBi, 2.17 dBi 100 MHz, 1332 MHz 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 3.2 mm 1.6 mm Bulk
KYOCERA AVX Antennas 868MHz ISM LoRa Flat Bar RF Non-Stocked Lead-Time 9 Weeks

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 870 MHz ISM PCB Trace T-Bar Flex - 9 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 868 MHz 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
TE Connectivity 1513259-1
TE Connectivity Antennas 2.4MHz SB; 802.11 Zigbee, PCB SMT Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 824 MHz 2.4 GHz WiFi 802.15.4 (ANT, Thread, Zigbee) 1 dB 50 Ohms 3:1 10 W 2 Band PCB Mount 2.4MHz, Zigbee 37.59 mm 11.94 mm 1.57 mm Bulk
TE Connectivity 2118326-1
TE Connectivity Antennas 5GHZ SNGL BAND PIFA ANTENNA Non-Stocked Lead-Time 12 Weeks
Min.: 10.400
Mult.: 10.400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 4.9 GHz 5.875 GHz WiFi 2.4 dB 50 Ohms 1 Band PCB Mount SMD/SMT 15 mm 10 mm 1 mm Bulk
Taoglas Antennas GWLA.10 GPS & 2.4/5.8GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.10 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 5.8 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.36 dBi, 0.27 dBi, 1.86 dBi 35 MHz, 100 MHz, 820 MHz 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm Bulk
Taoglas Antennas 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular 824 MHz 1.99 GHz PCB Trace Round 0 dBi 50 Ohms 2:1 10 W 4 Band PCB Mount MMCX Male MMCX Male Cellular 1.6 mm 1.6 mm RG174 Bulk

TE Connectivity Antennas Active ant.,SMA,5m,L1+G1 & L2+L5+E5b+G2 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Bulk
KYOCERA AVX Antennas Stamped Metal - Off Board Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Stamped Metal 50 Ohms 2:1 500 mW 2 Band PCB Mount SMD/SMT 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee 41.1 mm 14.6 mm 9.5 mm Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector SMA 203 mm 13.2 mm IP67 Bulk