Antennas

Results: 1.058
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas 2.4GHz Chip Antenna 9.775In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WLAN Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Chip 3.3 dBi 200 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT WLAN 7 mm 2 mm 1 mm AMCA72 Reel, Cut Tape, MouseReel
Molex Antennas Micro Solutions/10 RHCP Ceramic GPS Ant 1.680In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GLONASS, GPS Patch Ceramic 5.5 dBi 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.575 GHz 25 mm 25 mm 4 mm 146168 Tray
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave Coil 868MHz SMT 2.638In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil 5.6 dBi 50 Ohms 2.2 15 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 25.4 mm 15.3 mm 8.9 mm HE Bulk
Walsin Antennas 2.4GHz 150MHz 5.2x2.0x1.1 7.736In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON Antennas GPS L1 Passive Patch, 18x18x4mm, SMD 1.439In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.8 dBi, 2.9 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 18 mm 18 mm 4 mm APAK Tray
ABRACON Antennas EMBEDDED LTE 2.028In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 4 dBi 26 MHz 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.586 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 18 mm 18 mm 4 mm APAR Bulk
Taoglas Antennas PCS.86.A Reach Wideband 5G/4G SMD Antenna 1.562In Stock
Min.: 1
Mult.: 1
: 800

Multiprotocol Antennas PCB Antennas 791 MHz 6 GHz Cellular (NBIoT, LTE) PCB Trace Round 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi 50 Ohms 3:1 5 W - 40 C + 85 C Embedded 8 Band PCB Mount SMD/SMT SMA Male 5G, 4G 32 mm 16 mm 1.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector 942In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector RP-SMA Plug 133.5 mm 20.1 mm 10 mm W63 Bulk
ABRACON Antennas GPS L1 CERAMIC 2.561In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 6 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.5605 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 4 mm APAE Tray
ABRACON Antennas LTE CERAMIC 435In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 3 dBi, - 3.5 dBi, - 4 dBi 50 Ohms 1.53, 2.09, 2.24 - 40 C + 85 C 3 Band PCB Mount SMD/SMT IPEX Female M2M, Logistics, Navigation, Geofencing, Precision Farming, Remote Monitoring, Survey, Mapping Systems 25 mm 25 mm 12.4 mm 100 mm RF1.13 APAR Tray
Taoglas Antennas DSGP.1575.25 25*25*4mm GPS L1 & Galileo E1 Ceramic Patch 406In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 4.34 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna 580In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic - 1 dBi 8 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wearables, Tablets, Handheld Devices, USB Dongles, Smart Home Application 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Antenova Antennas Minuta Dual Band Wi-Fi Antenna 8.224In Stock
Min.: 1
Mult.: 1
: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Chip 1.6d dBi, 4 dBi 100 MHz, 1 GHz 50 Ohms 2.20:1, 1.97:1 - 40 C + 140 C MIMO 2 Band PCB Mount SMD/SMT Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras 1 mm 0.5 mm 0.5 mm Minuta Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 920MHZ 1.404In Stock
Min.: 1
Mult.: 1
: 1.700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 920 MHz 2.77 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 418MHz 3.879In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 443 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
Taoglas Antennas 25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna 5.836In Stock
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 169 MHz VHF Chip Ceramic 7 dB 8 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 169 MHz Radio 25.2 mm 5.1 mm 0.8 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS/BEIDOU Patch Antenna 35*35*2mm - 2.4mm pin 412In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.55952 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 3.45 dBi, 3.68 dBi, 4.87 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Agriculture, Defense, Marine, Transportation 35.5 mm 35.5 mm 2 mm Tray
Molex Antennas 2.4/5GHz ceramic antenna 7.698In Stock
Min.: 1
Mult.: 1
: 1.800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII Chip Ceramic 3.5 dBi, 6.2 dBi 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 4 mm 3 mm 4 mm 206514 Reel, Cut Tape, MouseReel
Molex Antennas 5.9GHz Flex Antenna w/Cable 100mm 1.732In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.8 GHz 8.5 GHz UWB PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 2 Band PCB Mount Connector 5.9 GHz, 6.7 GHz 16.4 mm 7.6 mm 0.16 mm 211996 Tray
JAE Electronics Antennas METAL SMD ANT 2.4GHZ AUTOMOTIVE 1.763In Stock
Min.: 1
Mult.: 1
: 3.200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1.795In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
ABRACON Antennas 1.575GHZ GPS 3.3DBIC 4.498In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 4.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 2 mm APAE Tray
ABRACON Antennas 433/868/915MHz Chip Antenna SMD 3.321In Stock
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PCS.68.A Wideband 5G/4G PCB SMD Antenna 994In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Chip - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 3.5:1 - 40 C + 85 C 7 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals 42 mm 10 mm 1.5 mm Reel, Cut Tape, MouseReel