- 40 C Reel Antennas

Results: 490
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas DSGP.1575.25 25*25*4mm GPS L1 & Galileo E1 Ceramic Patch 404In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 4.34 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna 580In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic - 1 dBi 8 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wearables, Tablets, Handheld Devices, USB Dongles, Smart Home Application 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
JAE Electronics Antennas METAL SMD ANT 2.4GHZ AUTOMOTIVE 1.763In Stock
Min.: 1
Mult.: 1
: 3.200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1.665In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
ABRACON Antennas 433/868/915MHz Chip Antenna SMD 3.321In Stock
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PCS.68.A Wideband 5G/4G PCB SMD Antenna 994In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Chip - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 3.5:1 - 40 C + 85 C 7 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals 42 mm 10 mm 1.5 mm Reel, Cut Tape, MouseReel
Antenova Antennas Minuta Dual Band Wi-Fi Antenna 8.174In Stock
Min.: 1
Mult.: 1
: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Chip 1.6d dBi, 4 dBi 100 MHz, 1 GHz 50 Ohms 2.20:1, 1.97:1 - 40 C + 140 C MIMO 2 Band PCB Mount SMD/SMT Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras 1 mm 0.5 mm 0.5 mm Minuta Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 920MHZ 1.404In Stock
Min.: 1
Mult.: 1
: 1.700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 920 MHz 2.77 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Taoglas Antennas 25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna 5.826In Stock
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 169 MHz VHF Chip Ceramic 7 dB 8 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 169 MHz Radio 25.2 mm 5.1 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics ANT3216LL11R2400A
Pulse Electronics Antennas 3216 2.4GHz Ceramic Chip 17.637In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 3.68 dB 230 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
TE Connectivity Antennas Chip ant., SMD, UWB 6000-8000MHz 1.791In Stock
Min.: 1
Mult.: 1
: 2.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
Pulse Electronics ANT1005LL14R2400A
Pulse Electronics Antennas 1005 2.4GHz Ceramic Chip 56.469In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 120 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 2.45 GHz 1 mm 0.5 mm 0.5 mm ANT1005 Reel, Cut Tape, MouseReel
Pulse Electronics ANT1204LL16R0870A
Pulse Electronics Antennas 1204 870MHz Ceramic Chip 1.847In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Ceramic 870 MHz 1.05 dB 15 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 870 MHz 12 mm 4 mm 1.2 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 900/1800MHz 50 Ohm CHIP ANTENNA,GSM 737In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 900 MHz 1.8 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS 802.11 ISM, RFID Chip Ceramic 1.08 dB 20 MHz 50 Ohms 3 2 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 900 MHz, 1.8 GHz Global Cellular Network Devices, M2M Module, Telematics 12.3 mm 4.4 mm 1.2 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1W 1.575G/1.602GHz GPS/GALILEO&GLONASS 3.083In Stock
Min.: 1
Mult.: 1
: 2.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 1.45 dBi, 1.46 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 5.3 mm 2 mm 1.1 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ISM Ceramic Antenna 1.279In Stock
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 863 MHz 870 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 2.2 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K1G57NS001T 2.919In Stock
Min.: 1
Mult.: 1
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.574 GHz 1.576 GHz BEIDOU, Galileo, GPS Chip Multilayer 2.4 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
Taoglas Antennas SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna 79In Stock
500Expected 10/20/2026
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Patch Ceramic 4.64 dBi 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 3W 3500-3980MHz 50ohms Grey 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3.5 GHz 3.98 GHz Chip Chip 2.5 480 MHz 50 Ohms 3 W - 40 C + 85 C Monopole 1 Band PCB Mount SMD/SMT 3.74 GHz CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices 3.2 mm 1.56 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz 2.123In Stock
Min.: 1
Mult.: 1
: 2.500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape
KYOCERA AVX Antennas Stamped Metal WiFi/B T Vertical Polarized 1.500In Stock
Min.: 1
Mult.: 1
: 150

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.6 dBi, 5.1 dBi 50 Ohms 2.0:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4425 GHz, 5.4875 GHz, 5.8875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15.6 mm 16.1 mm 10.55 mm 1002295 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 5320 2.4G Ceramic PIFA-C Chip Type24 3.836In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz 2.78 dB 84 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5.3 mm 2 mm 1.2 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 870MHz 50 Ohm 1W CHIP ANTENNA 1.146In Stock
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 870 MHz Cellular (NBIoT, LTE) Chip Ceramic 1.51 dB 34 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 870 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Multiband Embdd 2.4-2.48/5.15-5.8GHz 2.813In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 2.4 dBi, 5.7 dBi 50 Ohms 1.9, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape