- 40 C Bulk Antennas

Results: 2.607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas FXUB71 Wideband 5G/4G 600-6000MHz Flex 2xMIMO 150mm oe1.37, I-PEX MHFIU.FL 418In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS 802.11, WiFi, WLAN IoT, ISM PCB Trace T-Bar Flex 50 Ohms 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz Wide-band Application 240 mm 21 mm 0.15 mm 150 mm RF1.37 Bulk
Taoglas Antennas GA.170.305111 5G/4G Monsoon with 3000mm TGC-200 SMA(M)ST 31In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS 802.11, WiFi, WLAN Module Dome 0.41 dBi, 0.45 dBi, 1.53 dBi, - 3.68 dBi, 3.87 dBi, 3.15 dBi, 2.9 dBi, 4.21 dBi, 2.97 dBi, 2.53 dBi 50 Ohms - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz Cellular Application, Wireless Application 204 mm 69 mm 31 mm IP69K 3 M TGC200 GA Bulk
Taoglas Antennas GW.20.A151W 2dBi 2.4GHz Dipole Antenna RP-SMA(M) Straight White Version 480In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 5.38 dBi, 5.38 dBi, 5.26 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 89.5 mm IP67 Bulk
Taoglas Antennas MA1045 Supercombo Vehicle Mount 5in1 Antenna 2*GPS, Cellular, AM/FM SiriusXM 92In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 2.5 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi 50 Ohms - 40 C + 85 C 5 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA D, FAKRA K 700 MHz, 850 MHz, 900 MHz, 1.5611 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.328 GHz, 2.4 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 165.45 mm 96.61 mm 61.45 mm IP67 RG174 Bulk
Taoglas Antennas GuardianX 3M 8in1 1*Active GNSS RG174 SMA(M) 4*LTE MIMO TGC-200 SMA(M) 3*WiFi MIMO TGC-200 RP-SMA(M) 83In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 50 Ohms 2 - 40 C + 85 C 8 Band Adhesive Mount Connector RP-SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices 360 mm 160 mm 16.5 mm IP67 3 M RG174, 1 M TGC200 x 7 GuardianX Bulk
Taoglas Antennas PCUWB01.01.0500G Ultra Wide Band FR4 Antenna 3-5GHz 6-8GHz with 500mm TGC-200 SMA(M)ST 347In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 10.3 GHz UWB Module 7.5 dBi, 4.1 dBi, 4.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application 36 mm 30 mm 10 mm IP67 TGC-200 AccuraUWB Bulk
Taoglas Antennas WM.43.A.305111 Cyclops 433MHz 0dBi Wall Mount Flexible Whip Antenna 62In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight with Base 0.88 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 433 MHz Remote Monitoring, Smart Metering, Smart City 324 mm IP65 3 M CFD200 Bulk
Maxtena Antennas 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 698 MHz 2.7 GHz 5.3 dBi 50 Ohms 2.7:1 25 W - 40 C + 85 C 3 Band Connector SMA Male IP67, IP69 D302 Bulk
Maxtena Antennas High Performance 4G LTE Antenna 4G/LTE/CELLULAR/CDMA FUNCTIONALIT 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 990 MHz 50 Ohms 2.5 - 40 C + 70 C 2 Band Screw N Type N Connector Automotive, IoT, Telematics 82 mm IP67 RG58U Bulk
Maxtena Antennas 2.4/5.0 GHZ ISM Connector Mount 11In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas ISM Antenna 2.41 GHz 5.925 GHz 1 dB, 3 dB 50 Ohms 1.8:1, 2.8:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 71 mm 24 mm 10 mm Bulk
Maxtena Antennas 868 MHz ISM Connector Mount 64In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 9 mm 9 mm 48 mm IP56 Bulk

Maxtena Antennas 915 MHz ISM Screw Mount 65In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT, ISM Whip Straight 4 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Remote Mesh Networks, Smart Meters, IoT, Public Safety 80 mm 25.6 mm 74 mm IP67, IP69 Bulk
Tallysman Antennas TW2412 Single Band GNSS Antenna Pre-filtered no magnet SMA female jack bulkhead 17In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz 1.606 GHz GPS, GLONASS 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Adhesive Mount Connector SMA Female IP67 Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 25mm Cable MHF Con 119In Stock
1.000Expected 10/20/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk
Pulse Electronics Antennas Internal Quad Band PWB 3G/2G 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace T-Bar 1.33 dBi, 1.5 dBi, 3.75 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Satellite Tracking, ISM Applications, Wireless Applications 87 mm 25 mm 0.2 mm 56 mm RF1.13 Bulk
Antenova Antennas 2.4-2.5 & 4.9-5.9GHz 150mm cable 656In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.30 dBi, - 1.20 dBi 50 Ohms 1.7:1, 1.7:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 27 mm 14 mm 0.15 mm 150 mm RF1.13 Amoris Bulk
Antenova Antennas 150mm cable + Ipex MIMO 4G LTE 66In Stock
1.000Expected 10/12/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 150 dBi, - 1.60 dBi, - 1.70 dBi, - 170 dBi, - 1.40 dBi 50 Ohms 3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 150 mm RF1.13 Mitis Bulk
Antenova Antennas 200mm cable + Ipex MIMO 4G LTE 245In Stock
1.000Expected 8/28/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 150 dBi, - 1.60 dBi, - 1.70 dBi, - 170 dBi, - 1.40 dBi 50 Ohms 3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 200 mm RF1.13 Mitis Bulk
Antenova Antennas 200mm cable + Ipex MIMO 4G LTE 50In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 1.60 dBi, - 1.70 dBi, - 1.40 dBi, - 0.70 dBi, - 0.50 dBi 50 Ohms 3.50:1, 2.40:1, 3.30:1, 1.40:1, 1.70:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 200 mm RF1.13 Moseni Bulk
ArduSimple Antennas Lightweight Helical Multiband GNSS Antenna 224In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna BEIDOU, Galileo, GLONASS, GNSS, GPS Helical Stubby 2 dB, 33 dB 50 Ohms 2, 2 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male GPS 56 mm 27 mm 27 mm IP67 simpleANT2B Bulk
Maxtena Antennas Iridium Certified Antenna - Adhesive Mount 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.616 GHz 1.627 GHz Iridium Module Square 4.5 dBic 1621 MHz 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Iridium SBD, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 80 mm 76 mm 16 mm IP67 150 cm LM4100 Bulk
Maxtena Antennas External Iridium Antenna Screw Mount 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.616 GHz 1.627 GHz Iridium Module Square 4.5 dB 1621 MHz 1.6:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Iridium SBD, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 80 mm 74 mm 43 mm IP67, IP69K 200 cm LL195 Bulk
Maxtena Antennas High Performance 2.4 GHz WIFI Antenna 3In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.483 GHz Bluetooth WiFi 3 dBi 50 Ohms 2.5:1 50 W - 40 C + 70 C 1 Band Screw SMA Male SMA Male IOT, Smart Metering, Telemetry 82 mm IP67 RG58U Bulk
Maxtena Antennas 5In Stock
25On Order
Min.: 1
Mult.: 1

Modules 617 MHz 5.925 GHz 3.2 dBi, 3.6 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 317 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz Bulk

Maxtena Antennas 3In Stock
Min.: 1
Mult.: 1

Modules 617 MHz 7.125 GHz GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) 1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1 35 W - 40 C + 85 C 16 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz IP67, IP69 Bulk