2J Antennas
ABRACON
Adam Tech
Amphenol
Antenova
ArduSimple
Calian
Digi International
Ezurio
HMS Networks
Kaga FEI
KYOCERA AVX
Lantronix
Maxtena
Microchip
Molex
PCTEL
Pulse
Quectel
RF Solutions
Semtech
Siretta
Taoglas
TE Connectivity
TTM Technologies
u-blox
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
1/4 Wave
2x 5GNR MIMO
4G Antenna
4x 5GNR MIMO
5G Antenna
ADSB Antenna
Active
Active Antenna
Active Embedded
Active GNSS
Active GNSS Antenna
Active Patch Antenna
Antenna
Anti-Jam
Base Station
Blade Antenna
Board Antenna
Candy Bar Antenna
Cellular
Cellular MIMO Antenna
520 kHz
529 kHz
535 kHz
7 MHz
13 MHz
13.56 MHz
88 MHz
108 MHz
132 MHz
136 MHz
144 MHz
150 MHz
169.4 MHz
217 MHz
310 MHz
380 MHz
400 MHz
403 MHz
406 MHz
410 MHz
5.925 MHz
7.125 MHz
13.56 MHz
15.5 MHz
56 MHz
169 MHz
169.8 MHz
174 MHz
222 MHz
240 MHz
320 MHz
400 MHz
410 MHz
426 MHz
430 MHz
433 MHz
434 MHz
434.79 MHz
435 MHz
440 MHz
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, GPRS
2G/3G, GSM, DCS, PCS
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
BDS, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, GPS
Beidou, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium
BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GPS
BeiDou, Galileo, GPS, GLONASS
BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS
BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS
BeiDou, Galileo, GPS, GNSS
BEIDOU, GLONASS, GNSS, GPS
BEIDOU, GLONASS, GPS
BeiDou, GLONASS, GPS
BEIDOU, GPS, GLONASS, Galileo, QZSS
BeiDou, QZSS, Galileo, GLONASS, GPS
Galileo, GLONASS, GNSS, GPS
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX
802.11, LoRaWAN, SigFox, WLAN
802.11, WiFi
802.11, WiFi, WiFi 6E, WLAN
802.11, WiFi, WiMAX, WLAN
802.11, WiFi, WLAN
802.11, WiFi, WLAN, DSRC
802.11, WiFi, WLAN, WiFi 6E
802.11, WiFi, WLAN, WiMAX
802.11, WiFi, WLAN, WiMAX, DSRC
802.11, WiFi 6E, WLAN
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiFi 6E
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiFi 6E
802.11, WLAN, WiMAX
802.11 a/b/g/j/n/ac, WiFi
802.11 a/b/g/n/ac
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, RFID, U-NII
IoT, ISM, U-NII
ISM
ISM, DSRC
ISM, LoRa
ISM, LoRa, LPWAN
ISM, RFID
ISM, SIGFOX
ISM, SigFox, ZigBee
ISM, Sigfox, ZigBee
ISM, Sigfox, Zigbee
ISM, U-NII
ISM, ZigBee
ISM, Zigbee
NFC
RFID
RFID, IoT
Bar
Blade
Blade, Hinged
Bracket Pole/Wall/U Bolt Mount
Ceramic Patch
Chip
Collinear
Dome
Dome/Puck
Fin
Flat
Flat, Round
Flat Panel
Flexible
FPC Trace
Helical
Hinged
Hinged, Swivel
Hinged, Whip
Log Periodic
4 Element
5 Element
7 Element
Active
Active Ceramic
Active Module
Bar
Bent Metal
Blade
Blade Right Angle
Blade Tilt / Swivel
Button
Ceramic
Chip
Coil
Cone
Dipole
Directional
Disc Flex
Dome
0 dBi
0 dBi, 0 dBi, 0.5 dBi, 1.2 dBi
0 dBi, 2 dBi
0 dBi, 3 dBi, 1.5 dBi
0 dBi, 5 dBi, 4 dBi
0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi
0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi
0.03 dBi, - 0.92 dBi, 1.28 dBi, 0.66 dBi, 1.45 dBi, 1.79 dBi, - 0.84 dBi
0.1 dBi
0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi
0.1 dBi, 0.7 dBi, 0.9 dBi, 1.3 dBi, 3 dBi, 3.3 dBi, 3.4 dBi, 3.6 dBi, 3.8 dBi, 3.9 dBi, 4 dBi, 4.3 dBi
0.1 dBi, 2.1 dBi, 3.1 dBi, 4.2 dBi
0.1 dBi, 28 dBi, 28 dBi, 4.5 dBi, 2 dBi, - 0.6 dBi
0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi
0.19 dBi, 2.06 dBi, 2.3 dBi, 2.54 dBi, 3.79 dBi, 3.86 dBi, 3.95 dBi, 5.66 dBi,
0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi
0.2 dBi, 4.1 dBi
0.21 dBi, 0.36 dBi, 3.07 dBi, 3.1 dBi, 3.68 dBi, 4.51 dBi
0.27 dBi
0.3 dBi, 1.7 dBi, 2.3 dBi
31.5 kHz
5 MHz
6 MHz
8 MHz
10 MHz
10 MHz, 100 MHz
10 MHz, 18 MHz
12 MHz
12.5 MHz
14 MHz
15 MHz, 20 MHz, 25 MHz
20 MHz
23 MHz, 256 MHz, 64 MHz, 290 MHz, 400 MHz, 300 MHz, 900 MHz, 1.025 GHz
24 MHz
25 MHz
30 MHz
32 MHz
32 MHz, 100 MHz
35 MHz, 100 MHz, 820 MHz
38 MHz
20 Ohms
30 Ohms
50 Ohms
50 Ohms, 80 Ohms
0
4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5
1
1.1, 1.2
1.16
1.17
1.2
1.2, 1.3, 1.4, 1.5
1.2, 1.4, 1.6, 1.7, 1.9, 2, 2.2, 2.7
1.2, 1.6
1.2, 1.6, 1.3, 1.1, 1.2
1.2, 3.3, 2.6
1.3
1.3, 2.0, 2.1
1.38, 1.8, 1.89
1.4
1.4, 1.5, 1.6, 1.8, 2.2
1.4, 1.7, 2
1.46, 1.66, 1.6, 1.76, 1.41, 1.48
1.5
24.3 mW
24.3 mW, 25 W
48 mW
138 mW
400 mW
500 mW
600 mW
1 W
2 W
2 W, 10 W
2.5 W
3 W
4.9 W
5 W
5 W, 35 W
6 W
8 W
10 W
10 W, 24.3 W, 25 W
15 W
0 C
- 70 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
2.4 GHz
Dipole
Dipole Array
Dual Feed
Embedded
Embedded Monopole
Inverted-F
LNA
MIMO
Monopole
Monopole, Patch
Patch
1 Band
2 Band
3
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
11 Band
12 Band
13 Band
16 Band
Adhesive
Adhesive, Magnetic, Screw
Adhesive, Screw
Adhesive Mount
Adhessive Mount
Base
Base Mount
Bolt Mount
Bracket Mount
Cable
Ceiling Mount
Chassis
Clip
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Fixed Mount
Magnetic/Adhesive Mount
Magnetic Mount
Cable
Connector
FAKRA Connector
FME Female
HRS Connector
IPEX
IPEX MHF1
I-PEX MHF1
IPEX MHFHT
IPEX MHFI
IPEX MHFIV
MHF4 Female
Mini-DIN Female
MMCX Male
NMO Connector
N Type Female
N Type Male
Pin
QMA
RP-N Type
4.3 Mini-DIN Female
ACH Female
Dome
FAKRA
FAKRA A, FAKRA C, FAKRA D, FAKRA K
FAKRA A, FAKRA C, FAKRA I, FAKRA K
FAKRA B, FAKRA B
FAKRA C, FAKRA D
FAKRA C, FAKRA D, FAKRA I
FAKRA C, FAKRA K
FAKRA D
FAKRA SMBA
FAKRA-C Male
FME Female
FME Female, SMA Male
FPC
Fakra C Blue Female
Fakra-D-Bordeaux-Female
I-PEX MHF
I-PEX MHF 1
535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz
1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz
13.56 MHz
13.56 MHz, 2.45 GHz
16.2 MHz, 1.561098 GHz, 1.57542 GHz
138 MHz
155 MHz
159 MHz
162 MHz, 475 MHz, 810 MHz
169 MHz
169.4 MHz
175.42 MHz, 1.17645 GHz
220 MHz
315 MHz
317 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
322 MHz
395 MHz
410 MHz to 496 MHz, 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
410 MHz, 433 MHz, 450 MHz
410 MHz, 450 MHz
2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax)
2.4 GHz ISM, Bluetooth, ZigBee
2G, 3G
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, 3G, 4G, 5G, LPWA
2G, 3G, 4G, 5G, LTE Applications
2G, 3G, 4G, LPWA
2G, 3G, GNSS
2G, 3G, LPWA
2G/3G/4G, GPS
4G LTE
4G LTE and 5G NR Mesh, CPE - Gateway, Router and Set-Top Boxes, IoT Devices, Robotics, Smart Metering
4G/5G
4G/5G, GNSS, GPS
5G New Radio, LTE
5G, 4G
5G, Bluetooth, Cat-M/NB-Io
5G, Bluetooth, Cat-M/NB-IoT
0.15 mm
0.55 mm
0.8 mm
2 mm
3.05 mm
3.2 mm
5 mm
5.4 mm
5.45 mm
5.9 mm
9 mm
9.3 mm
10 mm
10.5 mm
10.8 mm
11.87 mm
12 mm
12.4 mm
12.5 mm
12.7 mm
1.2 mm
1.5 mm
1.6 mm
2 mm
3 mm
3.2 mm
4 mm
4.1 mm
5 mm
5.3 mm
5.4 mm
5.9 mm
6 mm
6.09 mm
6.28 mm
6.5 mm
6.8 mm
7 mm
7.2 mm
7.5 mm
0.1 mm
0.12 mm
0.14 mm
0.15 mm
0.152 mm
0.16 mm
0.17 mm
0.18 mm
0.2 mm
0.24 mm
0.25 mm
0.27 mm
0.28 mm
0.3 mm
0.33 mm
0.35 mm
0.4 mm
0.45 mm
0.5 mm
0.53 mm
50.5 mm
50 Ohms
IK10
IK10, IP67
IP20
IP21
IP42
IP52
IP53
IP54
IP56
IP65
IP66
IP67
IP67, IK09, IP69K
IP67, IP65
IP67, IP69
IP67, IP69, IK09
IP67, IP69K
IP67, IP69K, IK09
0.52 mm Multithread Wire
0.81 mm Coax
1.13 mm
1.13 mm Coax
1.13 mm FPC
1.13 mm Mini Coaxial Cable
1.37 mm
1.37 mm Coax
1.37 mm Mini Coax
5.18 mm RG58 x 2, 5.18 mm RG174
7.6 mm RF1.13
17.47 mm RF1.13
28.5 mm RF1.13
30 mm RF1.13
39 mm RF0.81
45 mm RF1.13
50 mm Coax
50 mm RF1.13
53 mm RF1.13
55 mm RF0.81
146236
212330
213499
213500
214394
214414
215872
216196
1002228
1002289
1002292
1002436
1003657
1004138
1005193
1005194
9000440
9001169
1001435M0
1001932FT