ABRACON
Amphenol
Antenova
Inventek Systems
KYOCERA AVX
Maxtena
Molex
PCTEL
Pulse
Siretta
Soldered
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Multiprotocol Antennas
RFID/NFC Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active Antenna
Active GPS
Dipole
Embedded
Flexible Antenna
GNSS Antenna
Ground Coupled Antenna
High Performance
LNA
Monopole
NFC Tag
Passive Antenna
Patch Antenna
13 MHz
13.56 MHz
450 MHz
617 MHz
698 MHz
800 MHz
824 MHz
850 MHz
915 MHz
1.166 GHz
1.2276 GHz
1.525 GHz
1.561 GHz
1.574397 GHz
1.616 GHz
2.39 GHz
2.4 GHz
4.9 GHz
13.56 MHz
56 MHz
467.5 MHz
575.42 MHz
930 MHz
1.575 GHz
1.576443 GHz
1.60099 GHz
1.602 GHz
1.608 GHz
1.61 GHz
1.626 GHz
2.1 GHz
2.17 GHz
2.2 GHz
2.4 GHz
2.5 GHz
2.7 GHz
3.8 GHz
5 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
3G/4G/5G, Cellular (NBIoT, LTE), DSC, PCS, GSM, WCDMA
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), Cat-M
Cellular (NBIoT, LTE), DSRC
GSM, GPRS, UMTS
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS
Galileo, GPS
GPS
GPS, GLONASS
Iridium
802.11, WiFi, WLAN
802.11, WiFi, WLAN, DSRC
802.11 a/b/g/n/c, WiFi, WLAN
LoRa, SigFox, LPWA, RPMA
WiFi
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, RFID
IoT, ISM, U-NII
ISM
NFC
RFID
Helical
Loop
Module
Patch
PCB Trace
Rectangular
Square
Stamped
Whip
Ceramic
Chip
Dome
Flexible Pad
I-Bar
I-Bar Flex
Metal
Microstrip
Patch
Puck
Square
Stacked
Stubby Right Angle
T-Bar
T-Bar Flex
T-Panel
T-Panel Flex
0 dBi
- 3.5 dBi
- 1 dBi
- 0.2 dBi, 1.6 dB, 4.1 dBi, 3.4 dBi, 5.1 dBi, 5.4 dBi
- 0.04 dBi, - 0.03 dBi, 3.98 dBi, 4.61 dBi, 4.61 dBi
2 dBi
2 dBi, 5 dBi
2.5 dBi, 4.5 dBi
2.5 dBic
2.6 dBi
3 dBi
3.1 dBi
4 dBi, 4.2 dBi
4 dBic
4.3 dBi
4.5 dB, 6.3 dB, 10.1 dB
4.8 dBi, 6.3 dBi, 7.4 dBi
4.82 dBi, 4.94 dBi, 5.06 dBi, 5.08 dBi, 4.15 dBi
5 dBi
5.08 dB
7 MHz
10 MHz
20 MHz
47 MHz
70 MHz
207 MHz, 136 MHz, 460 MHz, 100 MHz, 190 MHz, 500 MHz
0
1.5
1.5, 1.6
1.6
1.8
2
2.3
3
1.3:1
1.5:1
2:01
2:1
2.0:1
2.5:1
3:1
3:1, 3:1, 2:1, 2:1, 2:1
3:1, 4:1
3.0:1, 3.0:1
3.6:1, 3.3:1, 2.3:1, 2.2:1, 2.4:1, 2.3:1
3.9:1
- 40 C
- 30 C
- 20 C
- 10 C
+ 50 C
+ 60 C
+ 65 C
+ 80 C
+ 85 C
+ 95 C
+ 140 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
Adhesive
Adhesive Mount
Cable
Connector
Magnetic Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Connector
FME Female
IPEX
MMCX Male
Pin
Screw
SMA Male
SMD/SMT
Solder
FME Female
IPEX
IPEX-1
IPEX MHF
MHF4 Plug
Micro-Lock Plus
MMCX Male
QMA Male
RG-174
RP-SMA Male
SMA Male
SMA-Male
U.FL
U.FL Female
U.FL Plug
13.56 MHz
13.56 MHz, 2.45 GHz
575.42 MHz
720.5 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
829 MHz, 2.205 GHz
923 MHz
1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz
1.575 GHz
1.57542 GHz
1.5845 GHz
1.6215 GHz
2.4 GHz
2.4425 GHz, 5.487 GHz
2.45 GHz
2.45 GHz, 5.5 GHz
Aerospace, UAV, Robotics
Cellular
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
GSM, GPRS/2G, UMTS/3G
Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location
Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
Satellite Applications
Satellite Navigation, Asset Tracking, Fleet Management
Telematics, Network Devices, Pico Base-Stations, Remote Motoring, POS, M2M, IoT, CCTV, Drone
Telematics Application
Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement
Wearables, Navigation
WiFi, Bluetooth, Zigbee, DSRC, V2V
WiFi, Bluetooth, Zigbee, ISM
WiFi, Data Transmission, Industrial Applications, Public Safety
WiFi/WLAN
Wireless Application
Wireless Application, Pairing, Sharing
Wireless Applications
6 mm
7 mm
7.8 mm
8 mm
10 mm
11.3 mm
17 mm
24.7 mm
34 mm
35 mm
39 mm
43.8 mm
45 mm
51 mm
55 mm
78 mm
80 mm
0.1 mm
0.17 mm
0.2 mm
0.27 mm
0.35 mm
0.4 mm
0.6 mm
0.8 mm
1 mm
1.2 mm
1.61 mm
2.3 mm
3.3 mm
4 mm
5 mm
5.1 mm
6 mm
7 mm
8 mm
10 mm
1.13 mm Coax
1.37 mm Coax
95 mm RF1.13
100 mm RF1.13
100 mm RF1.37
102 mm Coax
200 mm RF1.13
4 M RG174
5 M RG174
5 M RG174U
1.37mm Coaxial Cable
MHF4
RG174
RG-174
RG-174/U
U.FL
146236
1000418
1002089
AFG
Allani
ANTDOM
APAE
Freedom
GNRM
GPS MAGNETIC
Internal
LFPCW63
Bulk
Cut Tape
Reel
Tray
Waffle