Antennas

Results: 11.717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas Evaluation Board for L000938-01 59In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1.800In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1.742In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 868MHz, 5x3x0.5 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.5 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 915MHz, 5x3x0.5 3.990In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 0.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas 400-430MHz Baton, 6.0dBi, 1.8m 14In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 400 MHz 430 MHz Fiberglass 6 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
TE Connectivity Antennas 380-450MHz Baton, 2.5dBi, 600mm 11In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 380 MHz 450 MHz Fiberglass 2.5 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
TE Connectivity Antennas Yagi Antenna 698-960MHz 9In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 698 MHz 960 MHz 13 dBi 1.6:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female 1340 mm Bulk
TE Connectivity Antennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 33.5 dBi 50 Ohms 1.5 - 40 C + 85 C Patch 1 Band Adhesive Connector SMA-Male 1.57542 GHz 45 mm 35 mm 15 mm IP67 RG-174/U
TE Connectivity Antennas 698-3800 MHZ 4G/5G WALL MT 480In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 698 MHz 3.8 GHz Cellular 4.8 dBi 50 Ohms 2.5:1 - 40 C + 90 C 3 Band Wall Mount Connector SMA Male 158 mm 57 mm 53.2 mm
TE Connectivity Antennas 698-3800 MHZ 4G/5G WALL MT 478In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 698 MHz 3.8 GHz Cellular 4.8 dBi 50 Ohms 2.5:1 - 40 C + 90 C 3 Band Wall Mount Connector SMA Male 158 mm 57 mm 53.2 mm
TE Connectivity Antennas 868-915 MHz ISM External Mini Puck Ant 498In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 868 MHz 915 MHz WiFi 1.9 dBi 50 Ohms 2.3:1 - 40 C + 90 C 1 Band Adhesive Connector SMA Male IP67 RG-174
Fairview Microwave Antennas WR-90 Standard Gain Horn with 15 dBi Gain, SMA Female Connector with Weather Resistant Radome Cover 2In Stock
Min.: 1
Mult.: 1
Outdoor Antennas 8.2 GHz 12.4 GHz 15 dBi 1.3:1 SMA Female 123.09 mm 61.95 mm 44.58 mm
PCTEL / Amphenol Antennas 26DB, GNSS,HR, CONICAL PERM MNT, TNC F, WHITE 25In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA Module Cone 2 dBi 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 60 mm IP67
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL PANEL, TWO-PORT, CROSS-POLARIZED, 617-960 / 1695-5000 MHZ 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular Antenna 617 MHz 5 GHz Cellular GPS, GNSS Module Square 8.5 dBi, 8.8 dBi, 11.5 dBi 50 Ohms 3.5, 2.5 60 W - 40 C + 85 C MIMO 2 Band Bracket Mount Connector N Female Industrial Wireless, DAS, ODAS, and Small Cell 12 in 12 in 4.4 in IP67 MP
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 53In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk
ABRACON Antennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67 197In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 700 MHz 2.69 GHz LTE GNSS Puck 7.1 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Connector SMA Male 59.5 mm 52.5 mm 16.5 mm IP67 RG-174 AANE-PU Bulk
ABRACON Antennas 868/915MHz weather-proof dipole,SMA(M), IP65 & UV-Resistant 400In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 863 MHz 928 MHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antennas 915/2400MHz weather-proof monopole, SMA(M), IP67 & UV-Resistant 400In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.5 GHz Whip 2.68 dBi 50 Ohms 8 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male 25 mm IP67 AANE-WH Bulk
TE Connectivity / Measurement Specialties Antennas 3 port (2x Cell, 1x GNSS),SMA 1.0M 200In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Panel Antenna 617 MHz 4.2 GHz Cellular GNSS 50 Ohms 20 W - 45 C + 85 C 4 Band Adhesive SMA RG-174 Bulk
Amphenol Procom Antennas ProFin G1 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas GNSS Shark fin 698 MHz 2.7 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 262 MHz, 990 MHz 50 Ohms 2:1 25 W - 50 C + 75 C Dipole 4 Band Panel Mount Connector SMA Male 829 MHz, 2.2 GHz Multipurpose 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk

Molex Antennas 698-960MHz Ceramic Antenna 3.936In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Chip Ceramic 0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi 1 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz 20 mm 10 mm 1.2 mm 206649 Reel, Cut Tape, MouseReel
JAE Electronics Antennas METAL SMD ANT 2.4/5GHZ 3.041In Stock
Min.: 1
Mult.: 1
: 3.200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.15 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 2.4/5GHZ AUTOMOTIVE 3.191In Stock
Min.: 1
Mult.: 1
: 3.200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.21 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Pulse Electronics Antennas LTE Stealth Blade ANTENNA, NPB 109In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiMAX IoT, ISM Module I-Bar 2 dBi, 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications 105.7 mm 26.16 mm 2.08 mm IP67 10 ft RG316 w2 Bulk