Antennas

Results: 11.717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas FPC ANT, MHF 4L, 100mm, UWB 3~8.5 GHz 2.484In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.9 dBi 50 Ohms 2.1:1, 1.9:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas Wi-Fi 6E L150 mm MHF (Cabled thin PCB) 1.603In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 41.24 mm 29.6 mm 0.34 mm 115 mm RF1.13
Pulse Electronics Antennas Ant Embd Metal Stamp 868-920MHz 1.669In Stock
Min.: 1
Mult.: 1
: 450

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas PIFA 868 MHz 920 MHz Cellular (NBIoT, LTE) SigFox ISM, RFID Stamped Metal - 1.9 dBi 50 Ohms - 30 C + 85 C 1 Band PCB Mount SMD/SMT 900 MHz Tunable Applications 39 mm 14.4 mm 4.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ext Antenna DB 78mm Straight RP SMA Male 265In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Straight 1.8 dBi, 2.55 dBi 50 Ohms 1 W - 35 C + 65 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points 76 mm IP65 W5029x Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave Whip 450MHz RG174 236In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.7 dBi 50 Ohms 1.3 10 W - 40 C + 90 C 1 Band Connector Connector 460 MHz Handheld Device 167 mm 216 mm RG174 PW Bulk
TE Connectivity / Linx Technologies Antennas 868MHz Chip Ant. 307In Stock
6.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 863 MHz 873 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity Antennas OMNI,FG,430-450MHZ,1 00W 9In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2:1 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 440 MHz 26 in FG
ABRACON Antennas 868/915 MHZ ISM 284In Stock
Min.: 1
Mult.: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 915 MHz ISM Chip Ceramic - 2.7 dBi 50 Ohms 3:1 - 35 C + 85 C 2 Band PCB Mount SMD/SMT ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's 9 mm 3 mm 1.2 mm ACAJ Reel, Cut Tape, MouseReel
ABRACON Antennas Automotive-Grade 433 MHz Monopole Whip ANT, SMA (M) 1.024In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz IoT, ISM Whip Stubby Tilt/Swivel 2 dBi 50 Ohms 2 10 W - 40 C + 125 C 1 Band Panel Mount Connector SMA Male Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical 53.4 mm AEAC Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin 50In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas RFID Patch 854 MHz 882 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1 Band Adhesive Mount Pin 868 MHz RFID 80 mm 80 mm 6 mm APAE Bulk
Pulse Electronics Antennas 3W 3500-3980MHz 50ohms Grey 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3.5 GHz 3.98 GHz Chip Chip 2.5 480 MHz 50 Ohms 3 W - 40 C + 85 C Monopole 1 Band PCB Mount SMD/SMT 3.74 GHz CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices 3.2 mm 1.56 mm 1.1 mm Reel, Cut Tape, MouseReel
Microchip Technology Antennas WIFI MOD FOR EXISTNG 802.15.4 w/ Wire Ant
134In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) - 40 C + 85 C Wire RN171XV Bulk
TE Connectivity Antennas Chip ant., SMD, UWB 6000-8000MHz 1.791In Stock
Min.: 1
Mult.: 1
: 2.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
TE Connectivity Antennas FPC ANT, MHF, 100mm, UWB 3~8.5 GHz 2.331In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.1 dBi 50 Ohms 1.9:1, 2.4:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk

Pulse Electronics Antennas Wireless - External Outdoor Whips 50In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 896 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight with Base 3 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 868 MHz LMR, Public Safety, M2M Bulk
Pulse Electronics Antennas ANT EXT 2.4&5.8 IP67 Dual WiFi DSCR SMA 106In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.5 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, V2 Communication, In-Building Systems 150.4 mm 30.4 mm 21 mm IP67 Tray
Pulse Electronics Antennas YAGI 7 ELEM 11DBI 806-866 PBC 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 806 MHz 866 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 7 Element 10.8 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 836 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 794 mm 204 mm YAGI Bulk
TE Connectivity / Linx Technologies Antennas 433MHz 1/4 Wave Whip Permanent Mount, UFL 413In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 433 MHz ISM, Remote Control, Alarms, Security Systems 173 mm 216 mm RF1.32 PW Tray
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, UFL 588In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas RF ANT LTE B28 WHIP STR SMA PLUG 134In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 700 MHz 810 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.7 dBi 50 Ohms 2.7:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 750 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 98.4 mm CW Bulk
TE Connectivity Antennas OMNI,FG,152-156MHZ,2 00W
4In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 152 MHz 156 MHz Fiberglass 3 dB 50 Ohms 2:1 200 W 1 Band Bracket Mount N Type Female N Type Female Public Safety Agencies, Commercial Organization, Military 8.833 ft FG
ABRACON Antennas 7-in-1 (4 x 5G + 2 x Wi-Fi + 1 x GNSS) External ANT, 3M LMR-100, SMA (M), IP67
9In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 600 MHz 6 GHz Cellular (NBIoT, LTE) BEIDOU, GLONASS, GNSS, GPS WiFi IoT Module Dome 4 dBi, 4 dBi, 3 dBi 50 Ohms 4, 2.5, 2 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking 189 mm 182 mm 85 mm IP67 3 M LMR-100 x 7 AECR1808A20 Bulk
ABRACON Antennas LTE FPC Ant 67.4 x 58.4 x 0.2mm MHF1 100mm 1.138In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) PCB Trace T-Panel Flex 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 829 MHz, 2.2 GHz Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation 67.4 mm 58.4 mm 0.2 mm 100 mm RF1.13 Bulk
ABRACON Antennas 915 MHZ
291In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Indoor Antennas Passive Antenna 915 MHz LoRa, LPWA, SigFox ISM Whip Tilt/Swivel 3.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 190 mm 14.6 mm 10 cm RG178/RF1.37 AEAC Bulk
Lantronix 60140
Lantronix Antennas ANT-12a 2G/3G 2m cable 249In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 2G/3G, Cellular (NBIoT, LTE) GPS UHF Module I-Bar Adhesive Mount Connector FAKRA-SMB RG174 Bulk