ABRACON
Amphenol
Johanson
Pulse
Quectel
TAIYO YUDEN
Taoglas
TE Connectivity
Walsin
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
PCB Antennas
Vehicle Antennas
Automotive
Ceramic
Chip Antenna
Embedded
Flexible Antenna
GNSS Antenna
Loop Chip Antenna
Monopole
Multilayer
Passive Antenna
SMD Antenna
WiFi Antenna
1.559 GHz
1.56 GHz
1.561 GHz
1.57 GHz
1.574 GHz
1.575 GHz
1.57542 GHz
2.4 GHz
2.5 GHz
3.5 GHz
5.15 GHz
5.92 GHz
6 GHz
6.2 GHz
6.24 GHz
1.575 GHz
1.576 GHz
1.577 GHz
1.606 GHz
1.607 GHz
1.608 GHz
1.61 GHz
1.8 GHz
2.4 GHz
2.45 GHz
2.48 GHz
2.483 GHz
2.4835 GHz
2.484 GHz
2.5 GHz
2.8 GHz
3.98 GHz
5.5 GHz
5.8 GHz
5.825 GHz
5G, Cellular (NBIoT, LTE)
5G NR, Cellular (NBIoT, LTE)
Cellular
Cellular (NBIoT, LTE)
BDS, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, Galileo, GPS
Galileo, GPS
GLONASS, GPS
GNSS
GPS
802.11, WiFi
802.11, WiFi, WLAN
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiMAX
WiFi
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, U-NII
IoT, UWB
Ceramic
Chip
Multilayer
Rectangular
Straight
0.1 dBi, 1.8 dBi
0.1 dBi, 3.5 dBi
0.5 dB
0.5 dBi
0.69 dBi
- 4 dB, 1.4 dBi
- 0.54 dBi, - 0.16 dBi, - 0.81 dBi
- 0.5 dBi
1 dB
1 dBi, 1.8 dBi, 1.4 dBi
1.1 dBi
1.19 dBi
1.21 dBi, 3.18 dBi
1.25 dBi, 2.17 dBi
1.3 dBi, 2 dBi, 2.2 dBi
1.36 dBi, 0.27 dBi, 1.86 dBi
1.5 dB
1.5 dBi
1.52 dBi, 1.43 dBi
1.6 dBi, 2.3 dBi
1 MHz
3 MHz, 5 MHz, 9 MHz
20 MHz, 100 MHz
32 MHz, 100 MHz
32 MHz, 100 Mhz
35 MHz, 100 MHz, 820 MHz
40 MHz
51 MHz
80 MHz
84 MHz, 2000 MHz
84 MHz, 700 MHz
90 MHz
100 MHz
100 MHz, 1332 MHz
100 MHz, 800 MHz
150 MHz
160 MHz
230 MHz
480 MHz
725 MHz
1.6
1.9, 2.5
2
2.0
2.5, 2.5
1:1
1.3:1, 1.4:1
1.5:1
1.6:1
2:1
2:1, 2:1, 2:1
2.0:1
2.3:1
2.4:1, 2.7:1
3:1
+ 80 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 125 C
1 Band
2 Band
3 Band
4 Band
6 Band
13.56 MHz
1.561 GHz, 1.575 GHz, 1.602 GHz
1.561 GHz, 1.57542 GHz, 1.602 GHz
1.562 GHz, 1.575 GHz, 1.602 GHz
1.575 GHz
1.575 GHz, 2.45 GHz
1.5825 GHz
2.45 GHz
2.45 GHz, 5 GHz, 6 GHz
2.45 GHz, 5.5 GHz
2.45 GHz, 6 GHz
2.45 GHz, 7.25 GHz
2.875 GHz
3.74 GHz
5.4 GHz
5.785 GHz
7.22 GHz
7.25 GHz
7.37 GHz
2.4 GHz ISM Band
Asset Tracking, Drones, GPS Navigator, IoT Tracker, Location Based Services, Navigation Devices, Public Safety, Robotics, Search and Rescue, Vehicles
Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards
Bluetooth, GPS, WiFi
CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices
Cellular Radio, Wireless Applications
CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi 6 Mesh
GNSS
GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11
GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11ac
M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection
Navigation, Position Tracking System
Navigation, POS Systems
Satellite Application, Wireless Application
Satellite Applications
Satellite Tracking
Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers
Tablet, Navigation Device, Telematics Box, Fleet Management
UWB Radios, Remote Controls, Key Fobs, M2M, IoT Devices, Transportation, Security
Weareable
1.2 mm
1.56 mm
1.6 mm
1.7 mm
2.5 mm
3.2 mm
0.3 mm
0.5 mm
0.6 mm
1 mm
1.1 mm
1.2 mm
1.3 mm
1.5 mm
1.6 mm
2 mm
5 mm
6.4 mm
460 mm
AANI
AANI-CH
ACAG
ACG
ACR
AD
AH
AMCA31
ANT3216
AT
GNSS
RFCFA
Unifier
WE-MCA
WLA.01
Bulk
Cut Tape
MouseReel
Reel