3D SRAM

Results: 11.452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 685In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 1.562In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 1.257In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC 195In Stock
1.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1.000

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 229In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 182In Stock
Min.: 1
Mult.: 1

16 Mbit 512 k x 32 10 ns 110 MHz Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT PBGA-119 Tray
Infineon Technologies SRAM SYNC SRAMS 166In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 494In Stock
Min.: 1
Mult.: 1
: 1.000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 671In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 1.161In Stock
Min.: 1
Mult.: 1
: 3.000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi SRAM 1MB UltraLow Pwr Serial SRAM 2.003In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM GENERAL SALES (ULP) 1.702In Stock
3.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 3.000

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 79In Stock
Min.: 1
Mult.: 1
: 750

64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 16K X 8 DP SRAM 32In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 16K X 16K 37In Stock
Min.: 1
Mult.: 1

256 kbit 16 k x 16 20 ns Parallel 5.5 V 4.5 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K X 16K 78In Stock
84Expected 10/12/2026
Min.: 1
Mult.: 1

512 kbit 32 k x 16 20 ns Parallel 5.5 V 4.5 V 285 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1024Kx36 STD-PWR 2.5V DUAL PORT RAM 4In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 1.37 A - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 82In Stock
Min.: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 38In Stock
Min.: 1
Mult.: 1

256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 36In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 235 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 141In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 344In Stock
1.000Expected 2/19/2027
Min.: 1
Mult.: 1
: 500

16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 992In Stock
Min.: 1
Mult.: 1
: 1.500

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 289In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 442In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT TSOP-44 Tray