321 NOR Flash

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 33 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.970In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT25SL321 Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, SOIC-W 208mil (Tape Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 32 Mbit 1.7 V 2 V 20 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 1.849In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 AT25QL321 32 Mbit 1.7 V 2 V 25 mA QPI, SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, WLCSP (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3.879In Stock
Min.: 1
Mult.: 1

AT25QL321 Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 2.081In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 AT25SL321 32 Mbit 1.7 V 2 V 25 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40 C to 85 C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 1.936In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25QL321 32 Mbit 1.7 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40? C to 85 C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.845In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25SL321 32 Mbit 1.7 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.104In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOP-Narrow-8 AT25SL321 Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash 6.110In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT25DF321A 32 Mbit 2.7 V 3.6 V 20 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash 4.032In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT25DF321A 32 Mbit 2.7 V 3.6 V 20 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel