NOR Flash

Results: 2.115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash SEMPER 266In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 53 mA Quad SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 1.342In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 2.564In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 2 V 173 mA 166 MHz 8 bit - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT FBGA-24 2 V 173 mA 166 MHz 8 bit - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash SEMPER 236In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1.200In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 2.621In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb, 3V, 133Mhz SPI NOR Flash 3.402In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 90ns Parallel NOR Flash 3.203In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 1.705In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 4.874In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY 2.932In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 256Mb 3V 90ns Parallel NOR Flash 2.620In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash HYPERFLASH 913In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 2.413In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER 120In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 1 Gbit 1.7 V 2 V 10 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash NOR 3.212In Stock
Min.: 1
Mult.: 1

SMD/SMT S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 2.217In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 231In Stock
Min.: 1
Mult.: 1

SOIC-16 2.7 V 3.6 V Quad SPI Synchronous Tray
Infineon Technologies NOR Flash SEMPER 258In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1.125In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash 1.187In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 1.554In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash A&D
294In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 55 C + 125 C Tray
Infineon Technologies S29GL512T10TFI023
Infineon Technologies NOR Flash NOR 2.540In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel