3D NAND Flash

Results: 713
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C Reel

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C Reel
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C Reel
ISSI NAND Flash 1 Gbit(x8, 1 bit ECC), 63 Ball VFBGA, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT VFBGA-63 IS34ML01G081 1 Gbit Parallel 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT VFBGA-63 IS34ML01G084 1 Gbit Parallel 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), TSOP-48, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 2 Gbit(x8, 1 bit ECC), 63 BALL VFBGA, 3V, RoHS,IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34ML02G081 2 Gbit Parallel 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2 Gbit(x8, 1 bit ECC), 63 BALL VFBGA, 3V, RoHS,IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT VFBGA-63 IS34ML02G081 1 Gbit Parallel 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 3V, RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34ML02G084 2 Gbit Parallel 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT VFBGA-63 IS34ML02G084 1 Gbit Parallel 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), TSOP-48, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT TSOP-I-48 IS34ML02G084 2 Gbit Parallel 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 4G 3V x8 1-bit NAND Flash Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML04G081 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 3.3V x8 NAND Flash Q100 Non-Stocked Lead-Time 52 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT TSOP-I-48 IS34ML04G081 4 Gbit Parallel 512 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34ML04G088 4 Gbit SPI 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML04G088 4 Gbit SPI 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm Non-Stocked Lead-Time 52 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500
IS34ML04G088 Reel
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm Non-Stocked Lead-Time 52 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500
IS34ML04G088 Reel
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

IS34ML04G088