MT29GZ5A5BPGGA-046IT.87J

Micron
340-451744-TRAY
MT29GZ5A5BPGGA-046IT.87J

Mfr.:

Description:
Multichip Packages NAND MCP 8Gbit 149/224 WFBGA IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Multichip Packages
RoHS:  
NAND Flash, LPDDR2
4 Gbit, 4 Gbit
WFBGA-149
SMD/SMT
2.133 GHz
- 40 C
+ 85 C
1.95 V
1.7 V
Brand: Micron
Moisture Sensitive: Yes
Organisation: 512 M x 8, 128 M x 32
Packaging: Tray
Product Type: Multichip Packages
Factory Pack Quantity: 1260
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.255

Stock:
1.255 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,00 € 112,00 €