3D EEPROM

Results: 5.268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 2.5 V to 5.5V 64k 5.487In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3.294In Stock
Min.: 1
Mult.: 1
: 4.000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

8 kbit 3-Wire, SPI 5 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel

Microchip Technology EEPROM 2K, 256x8, 1.8V MAC Addressable 5.339In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02E48 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE 496In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4kx8 5.995In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 8.635In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1K 128X8 2.5V SER EE IND 14.841In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit SPI 5 MHz 128 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 2.554In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI SERIAL E2PROM 3.352In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit SPI 5 MHz 1 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C080A0I Reel, Cut Tape
ABLIC EEPROM 4-Kbit SPD EEPROM with temperature sensor for DDR4 DIMMs 2.459In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 2.2 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2.403In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit Serial 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 8.747In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit Serial 20 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105°C operation 10.487In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24512-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 31.135In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 24.341In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE 26.691In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 16.070In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15.757In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7.287In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 3.582In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel

Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 3.652In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Tube
Microchip Technology EEPROM 1024K 128KX8 1.8V SER EE 2.315In Stock
Min.: 1
Mult.: 1
: 2.100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 6.041In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube