EEPROM

Results: 4.430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 890In Stock
Min.: 1
Mult.: 1

32 kbit I2C 3.4 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 2.190In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit I2C 3.4 MHz 4 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 720In Stock
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOT-23 2.958In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit I2C 3.4 MHz 8 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 2.818In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit I2C 3.4 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 228.247In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOT-23-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 4Kbit, I2C 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit Serial 1 MHz 512 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 8Kbit, I2C 5.511In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit Serial 1 MHz 1 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 125 C Operation SPI BUS EEPROM 3.445In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit Serial 20 MHz 8 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 128Kbit, I2C 2.940In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit Serial 1 MHz 16 k x 8 TSSOP-B-8 120 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 5.859In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit Serial 1 MHz 2 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 64Kbit, I2C 4.778In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit Serial 1 MHz 8 k x 8 SOP-J-8 120 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44.063In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 4.590In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit Serial 1 MHz 2 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 4.852In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit Serial 1 MHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 4.862In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit Serial 20 MHz 4 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM for Automotive (125 Operation): BR25H512xxx-5AC Series is a 512Kbit serial EEPROM of SPI BUS Interface. 4.700In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit Serial 20 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 53.224In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 24.496In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit Microwire Serial EEPROM 85.373In Stock
Min.: 1
Mult.: 1
Max.: 450
: 3.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C66 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 28.999In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit Serial 1 MHz 8 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 542In Stock
Min.: 1
Mult.: 1
: 750

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 30.637In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND 36.446In Stock
Min.: 1
Mult.: 1
: 3.300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 16K-Bit I2C Serial EEPROM 136.679In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel