EEPROM

Results: 5.213
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 512x8 804In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x16 265In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128x8 Or 64x16 900In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x8-128x16 323In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
ROHM Semiconductor EEPROM I2C BUS 4K 2.5-5.5 Ind SOP8 245In Stock
Min.: 1
Mult.: 1
: 250

4 kbit I2C 400 kHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K HI-ENDURANCE SDP - 120NS
12In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 32 k x 8 LCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube

Microchip Technology EEPROM 8kx8 - 2.5V Lead Free Package
3.107In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3.598In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 1M 5V SDP - 90NS IND TEMP 211In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube
Microchip Technology EEPROM 256x8 - 1.8V 2.612In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 2.086In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 2.569In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC025 Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 980In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4kx8 854In Stock
Min.: 1
Mult.: 1

32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x8 2.672In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x16 2.195In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 64K 2.5-5.5 Ind SOP8 315In Stock
Min.: 1
Mult.: 1
: 250

64 kbit I2C 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM 4.862In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit I2C 400 kHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 8.634In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3.980In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 4K 512X8 2.5V SERIAL EE IND 3.152In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit UNI/O Bus 100 kHz 512 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC040 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 1.8V SER EE IND 1/2 ARRAY WP 2.789In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16byte 128b 5V 2.865In Stock
Min.: 1
Mult.: 1
: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SPD SER EE IND 1/4AWP 2.365In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 2.5V 2.333In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel