3D DRAM

Results: 2.452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp, TAPE AND REEL, A Die 6.075In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 4.263In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Industrial Temp - Tray 380In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.575 V - 40 C + 95 C Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54ball BGA, 166 Mhz, Industrial Temp - Tape & Reel 2.545In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Commercial Temp - Tray 548In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V 0 C + 95 C AS4C1G8D3LA Tray
Alliance Memory DRAM SDRAM,64M,3.3V 166MHz,2M x 32 2.765In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM LPDDR4, 4G, 128M x 32, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray 340In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.6 GHz FBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP C Die (MT41K512M16HA-125IT:A), 229In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Tray 316In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Reel 1.836In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape, MouseReel
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 135In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M 16Mx16 143Mhz SDRAM, 3.3v 24.455In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 6.526In Stock
25.500Expected 11/19/2026
Min.: 1
Mult.: 1
: 1.500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Commercial Temp A-Die - Tray 154In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M8D2A Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp(A), T&R 384In Stock
1.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.000

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C16M16D1A Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A 303In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C32M16D1A Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp (A) 222In Stock
540Expected 8/31/2026
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C32M16D1A Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray 581In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Alliance Memory DRAM 512Mb, 3.3v, 133Mhz 64M x 8 SDR 232In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Winbond W66DP2RQQAFJ
Winbond DRAM 8Gb LPDDR4/4X, DDP, x32, 1600MHz, -40C 105C 286In Stock
Min.: 1
Mult.: 1

Tray
Winbond DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz 144In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz VFBGA-96 256 M x 8 195 ps 1.283 V 1.45 V 0 C + 95 C Tray
Winbond DRAM 64Mb HyperRAM x8, 250MHz 1.970In Stock
Min.: 1
Mult.: 1
: 2.000

64 Mbit 250 MHz BGA-24 6 M x 8 Reel, Cut Tape
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz, Ind temp T&R 893In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 3 V 3.6 V - 40 C + 85 C W9812G6KH Reel, Cut Tape, MouseReel
Winbond DRAM 256Mb SDR SDRAM x16, 166MHz 2.123In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9825G6KH Tray
Winbond DRAM 512Mb LPSDR, x32, 166MHz, Ind Temp, 46nm 285In Stock
9Expected 10/21/2026
Min.: 1
Mult.: 1

SDRAM Mobile - LPSDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 1.7 V 1.95 V - 40 C + 85 C W989D2DB Tray