DRAM

Results: 1.959
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-75 Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray 974In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, (A-die), Commercial Temp - Tray 585In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP 585In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 37In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C Tray

Kingston DRAM DDR4 8Gb 96 ball 512Mx16 3200Mbps 20In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 8 GB FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Commercial Temp - Tray 69In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M8D2 Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die 108In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Tray
ISSI IS43QR85120B-075UBLI
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2666MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 207In Stock
Min.: 1
Mult.: 1

BGA-78
ISSI IS46TR16640CL-107MBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 888In Stock
Min.: 1
Mult.: 1

BGA-96
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp 1.488In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 142In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 72In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 35In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS 71In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C IS46R16160F
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 40In Stock
190Expected 9/3/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 8In Stock
3.990On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B
ISSI DRAM 512M 64Mx8 333MHz DDR2 1.8V 48In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 7In Stock
108On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm), T&R 5In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II RoHS 5In Stock
108On Order
Min.: 1
Mult.: 1

SDRAM TSOP-II-54 IS45S16320F Reel
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 134In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 14In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz 199In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 156In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J