DRAM

Results: 2.566
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
2.500On Order
Cut Tape
9,44 €
8,78 €
8,51 €
8,31 €
7,92 €
Reel
7,92 €
Min.: 1
Mult.: 1
: 2.500
SDRAM BGA-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS,
240On Order
Cut Tape
18,00 €
16,69 €
16,17 €
15,40 €
12,28 €
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
239On Order
18,00 €
16,69 €
16,17 €
15,40 €
15,02 €
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm), T&R
1.693On Order
Cut Tape
11,63 €
10,80 €
10,47 €
9,98 €
9,74 €
Reel
9,74 €
Min.: 1
Mult.: 1
: 2.500
SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
1.200On Order
9,82 €
9,12 €
8,85 €
8,63 €
8,17 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J
ISSI DRAM 512Mb 32Mx16 166MHz Mobile SDRAM
348Expected 11/3/2026
12,32 €
11,45 €
11,09 €
10,57 €
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 16 bit 133 MHz FBGA-54 32 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM 128M, 3.3V, M-SDRAM 8Mx16, 133Mhz, RoHS
1.330On Order
Cut Tape
6,11 €
5,69 €
5,52 €
5,39 €
Min.: 1
Mult.: 1
SDRAM Mobile BGA-54 IS42SM16800H Reel
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16, IT
192On Order
Cut Tape
23,04 €
21,35 €
20,68 €
20,18 €
19,42 €
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C Reel
ISSI DRAM 512M 32Mx16 400MHz DDR2 1.8V
1.672On Order
9,11 €
8,73 €
8,57 €
8,45 €
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320E
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz a.CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT
484On Order
12,34 €
11,45 €
11,09 €
10,56 €
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gb 4 bit 400 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 95 C
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V
239Expected 9/30/2027
Cut Tape
16,25 €
15,43 €
15,10 €
14,86 €
14,60 €
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS
131On Order
40,35 €
37,32 €
36,58 €
36,29 €
Min.: 1
Mult.: 1
SDRAM - LPDDR4 4 Gbit 1.866 GHz FBGA-200 256 M x 16 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS
136Expected 12/21/2026
82,46 €
76,11 €
73,62 €
71,77 €
69,14 €
Min.: 1
Mult.: 1
SDRAM - LPDDR4 8 Gbit 1.866 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
190On Order
17,64 €
16,91 €
16,54 €
15,92 €
9,52 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128CL Tray
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS
560On Order
34,13 €
31,57 €
30,56 €
29,80 €
28,72 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT
112On Order
78,60 €
73,59 €
71,17 €
69,38 €
65,90 €
Min.: 1
Mult.: 1
SDRAM - DDR3 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT
126On Order
80,70 €
74,44 €
71,98 €
70,17 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS
272Expected 1/21/2027
41,00 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
242On Order
37,49 €
34,67 €
33,56 €
20,72 €
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120B
ISSI DRAM 4G, 1.35V, DDR3L, 512Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
451On Order
25,10 €
23,25 €
22,51 €
21,96 €
20,73 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 8 bit 800 MHz BGA-78 512 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR85120BL
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3
380Expected 11/19/2026
20,27 €
18,79 €
18,20 €
17,76 €
17,09 €
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L
238Expected 1/21/2027
78,18 €
72,16 €
69,81 €
68,04 €
65,57 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Tray
ISSI DRAM 2G 256Mx8 1600MT/s DDR3 1.5V
173On Order
20,63 €
19,12 €
18,52 €
18,07 €
17,39 €
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 8 bit 800 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560C
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm) RoHS
240On Order
Cut Tape
14,55 €
13,49 €
13,07 €
12,45 €
12,14 €
Min.: 1
Mult.: 1
SDRAM BGA-54 IS45S16320F Reel
ISSI DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz
620On Order
Cut Tape
25,59 €
23,70 €
22,95 €
22,39 €
21,59 €
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16128C Reel