DRAM

Results: 2.566
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 ball BGA (8mmx8mm) RoHS, IT 158In Stock
11,57 €
10,75 €
10,41 €
9,92 €
9,68 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 8 bit 143 MHz BGA-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
ISSI DRAM 512M 64Mx8 200MHz DDR 2.5V 34In Stock
11,83 €
10,98 €
10,65 €
10,15 €
8,14 €
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R86400F
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 27In Stock
12,07 €
11,21 €
10,87 €
10,36 €
10,11 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16160G Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96
790Expected 11/27/2026
47,59 €
43,98 €
42,55 €
41,50 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G16D3 Tray
Alliance Memory DRAM 512Mb, 3.3V, 200Mhz 32M x 16 DDR 1In Stock
4,36 €
4,06 €
3,94 €
3,85 €
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C32M16D1 Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT, T&R 78In Stock
Cut Tape
7,03 €
6,55 €
6,36 €
6,06 €
5,91 €
5,91 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI IS46LQ32256B-053BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 11In Stock
136On Order
87,55 €
80,75 €
78,09 €
76,11 €
55,44 €
Min.: 1
Mult.: 1
ISSI IS42VM32200M-6BLI
ISSI DRAM 64M, 1.8V, Mobile SDRAM, 2Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 53In Stock
6,15 €
5,73 €
5,56 €
5,43 €
5,13 €
Min.: 1
Mult.: 1
SDRAM Mobile BGA-90 IS42VM32200M
ISSI IS43LR16800G-6BL
ISSI DRAM 128M, 1.8V, M-DDR 8Mx32, 166Mhz, RoHS 141In Stock
8,14 €
7,58 €
7,34 €
7,17 €
7,00 €
Min.: 1
Mult.: 1
SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16800G
Alliance Memory MT48LC64M8A2P-75:C TR
Alliance Memory DRAM 512Mb, 3.3v, 133Mhz 64M x 8 Sync DRAM 1In Stock
Cut Tape
11,89 €
11,54 €
11,34 €
11,06 €
Reel
10,68 €
Min.: 1
Mult.: 1
: 1.000
SDRAM MT48LC Reel, Cut Tape, MouseReel
Zentel Japan DRAM DDR2 512Mb, 64Mx8, 800 at CL5, 1.8V, FBGA-60 59In Stock
9,82 €
9,13 €
8,85 €
8,63 €
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz FPGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray
Infineon Technologies DRAM SPCM
676On Order
36,12 €
33,40 €
32,40 €
Min.: 1
Mult.: 1
FBGA-24 Tray
Infineon Technologies DRAM SPCM
675On Order
34,98 €
32,38 €
31,34 €
30,57 €
Min.: 1
Mult.: 1
FBGA-24 S80KS5123 Tray
Intelligent Memory DRAM LPDDR4,4Gb,256Mx16,2133MHz (4266Mbps),1.1V,FBGA-200,-40 C to +85 C
544On Order
61,55 €
56,85 €
55,00 €
53,62 €
52,26 €
Min.: 1
Mult.: 1
LPDDR4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), 0C to +95C, FBGA-78
414Expected 4/8/2027
72,48 €
66,95 €
64,77 €
63,14 €
61,55 €
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), -40C to +95C, FBGA-96
378Expected 4/27/2027
104,52 €
96,37 €
93,20 €
90,84 €
88,54 €
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V - 40 C + 95 C IM8G16D4 Tray
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 4Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R 20In Stock
Cut Tape
8,25 €
7,67 €
7,44 €
7,26 €
7,09 €
Reel
7,09 €
Min.: 1
Mult.: 1
: 2.500
SDRAM Mobile BGA-90 IS42SM32400H Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 72In Stock
11,40 €
10,60 €
10,27 €
9,79 €
9,55 €
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 14In Stock
4,52 €
4,21 €
4,09 €
3,99 €
3,90 €
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
AP Memory DRAM IoT RAM 256Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., BGA24
28.154On Order
5,50 €
5,13 €
4,97 €
4,86 €
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 250 MHz BGA-24 32 M x 8/16 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 133MHz, 3V, Ind. Temp., BGA24
9.600Expected 2/19/2027
2,96 €
2,76 €
2,68 €
2,62 €
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 133 MHz BGA-24 8 M x 8 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IoT RAM Tray
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24
38.400On Order
2,96 €
2,76 €
2,68 €
2,62 €
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Commercial Temp - Tape & Reel 10In Stock
Cut Tape
67,29 €
62,10 €
60,08 €
58,56 €
56,42 €
Reel
56,42 €
Min.: 1
Mult.: 1
: 2.500
SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR1, 1G, 64M X 16, 2.5V, 60-BALL BGA, 166 MHZ, INDUSTRIAL TEMP - Tray 5In Stock
66,22 €
61,12 €
59,13 €
57,64 €
Min.: 1
Mult.: 1
SDRAM - DDR 1 Gbit 16 bit 166 MHz FBGA-60 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1A Tray
Alliance Memory DRAM LPDDR4, 2G, 128M x 16, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray 11In Stock
54,86 €
50,67 €
49,03 €
47,80 €
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray