NOR Flash

Results: 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 512 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 18.020In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT25DN512C 512 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 6.058In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25EU0021A 2 Mbit 1.65 V 3.6 V 1.2 mA SPI 85 MHz 256 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.117In Stock
8.000Expected 12/4/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 1.571In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 1.371In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-Wide-8 AT25PE80 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 3.936In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT25PE80 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 4.266In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Wide-8 AT25PE80 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 8.456In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25SF041B 4 Mbit 2.7 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 7.420In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF041B 4 Mbit 2.7 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR Flash 26.322In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR Flash 45.755In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOP-Narrow-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 7.049In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF081B 8 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 8.218In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25SF161B 16 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.936In Stock
6.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-Wide-8 AT25SF321B 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 2.584In Stock
6.000Expected 2/8/2027
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 5.578In Stock
8.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25XE011 1 Mbit 1.65 V 3.6 V 13 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 7.124In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25XE041 4 Mbit 1.65 V 3.6 V 10.5 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 4.000In Stock
4.000Expected 12/25/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25XE041 4 Mbit 1.65 V 3.6 V 10.5 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 7.222In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25XE321D 32 Mbit 1.65 V 3.6 V 8 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 3.538In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 4.366In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 2.401In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1.711In Stock
2.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 8.013In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, 5x6 DFN, Single SPI DataFlash 6.517In Stock
6.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel