WiFi Routers

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Digi Routers XBee Hive Border Router, Ethernet-Only, FFN, Japan, No accessoriesDigi 360 - 1 Year DRM, 1 Year Limited Warranty, 1 Year Expert Technical Support
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
5Expected 1/15/2027
188,37 €
Min.: 1
Mult.: 1
Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Digi Routers XBee Hive Border Router, Ethernet-Only, FFN, India, No accessoriesDigi 360 - 1 Year DRM, 1 Year Limited Warranty, 1 Year Expert Technical Support
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
5Expected 1/15/2027
188,37 €
Min.: 1
Mult.: 1
Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ 2 LAN/1 SIM, 1 x RS232 Non-Stocked Lead-Time 12 Weeks
608,67 €
Min.: 10
Mult.: 10
Industrial Routers 880 MHz 2.5 Gb/s Ethernet 7.5 VDC 32 VDC - 30 C + 75 C 103 mm x 73.5 mm x 28 mm 256 Mb Flash 2 Gb
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ 2 LAN/1 SIM, 1 x RS232, ANTENNAS,PSU,CABLES Non-Stocked Lead-Time 8 Weeks
682,75 €
Min.: 10
Mult.: 10
Industrial Routers 880 MHz 2.5 Gb/s Ethernet 7.5 VDC 32 VDC - 30 C + 75 C 103 mm x 73.5 mm x 28 mm 256 Mb Flash 2 Gb
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ WIFI/2 LAN/1 SIM, 1 x RS232 Non-Stocked Lead-Time 8 Weeks
688,69 €
Min.: 10
Mult.: 1
Industrial Routers 880 MHz 2.5 Gb/s Ethernet 7.5 VDC 32 VDC - 30 C + 75 C 103 mm x 73.5 mm x 28 mm 256 Mb Flash 2 Gb
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ WIFI/2 LAN/1 SIM, 1 x RS232, ANTENNAS,PSU,CABLES Non-Stocked Lead-Time 8 Weeks
706,49 €
Min.: 10
Mult.: 10
Industrial Routers 880 MHz 2.5 Gb/s Ethernet 7.5 VDC 32 VDC - 30 C + 75 C 103 mm x 73.5 mm x 28 mm 256 Mb Flash 2 Gb
Advantech Routers LAN_router,5xETH,WIFI,METAL,ACCIN
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 12 Weeks
676,54 €
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers LAN_router,5xETH,WIFI,PD,METAL,NOACC
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
734,44 €
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers 5XETH, USB, 2XBI/BO, SD, WIFI, ACC
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
621,37 €
Min.: 1
Mult.: 1
Advantech Routers LAN router,5xETH,WIF I,PLASTIC,ACCEU
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
637,66 €
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers LAN router,5xETH,WIF I,PLASTIC,ACCIN
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
637,66 €
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers LAN router,5xETH,WIF I,PLASTIC,ACCIN,SWH
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
637,66 €
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers 5xETH, USB, 2xBI/BO, SD Holder, WiFi, Me
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
660,34 €
Min.: 1
Mult.: 1
Advantech Routers LAN router,5xETH,WIF I,METAL,ACCEU
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
676,54 €
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers 5XETH,USB,2XBI/BO,SD,WIFI,POE PSE,ACC
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
687,98 €
Min.: 1
Mult.: 1
Advantech Routers LAN router,5xETH,WIF I,PD,METAL,ACCEU,SWH
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
750,74 €
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 3
This product may require additional documentation to export from the United States.
Non-Stocked
487,52 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 4
This product may require additional documentation to export from the United States.
Non-Stocked
443,11 €
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 6
This product may require additional documentation to export from the United States.
Non-Stocked
534,98 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 3
This product may require additional documentation to export from the United States.
Non-Stocked
487,51 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers 6350-SRE4 LTE Router EU Certified Non-Stocked
518,12 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Digi Routers XBee Hive Border Router, LTE Cat 1, Wi-Fi, FFN, Japan, No accessoriesDigi 360 - 1 Year DRM, 1 Year XBee Global Connect Data Plan (100 MB), 1 Year Limited Warranty, 1 Year Expert Technical Support
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 13 Weeks
372,02 €
Min.: 1
Mult.: 1
Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Digi Routers XBee Hive Border Router, LTE Cat 1, Wi-Fi, FFN, India, No accessoriesDigi 360 - 1 Year DRM, 1 Year XBee Global Connect Data Plan (100 MB), 1 Year Limited Warranty, 1 Year Expert Technical Support
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 13 Weeks
372,02 €
Min.: 1
Mult.: 1
Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Advantech Routers Cellular Router, Cat4, GLOBAL Non-Stocked
772,40 €
Min.: 1
Mult.: 1
Routers ARM Cortex-A8 700 MHz to 2.1 GHz 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x USB, 3 x Digital I/O, 2 x SIM, 1 x MicroSD Ethernet, USB 10 VDC 60 VDC - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 DDR3 SDRAM 3.5 W 512 MB WEP, TKIP, AES, WPA, WPA2, 802.1X
Advantech Routers Cellular Router, Cat4, GLOBAL Non-Stocked
820,99 €
Min.: 1
Mult.: 1
Routers ARM Cortex-A8 700 MHz to 2.1 GHz 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x USB, 3 x Digital I/O, 2 x SIM, 1 x MicroSD Ethernet, USB 10 VDC 60 VDC - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 DDR3 SDRAM 3.5 W 512 MB WEP, TKIP, AES, WPA, WPA2, 802.1X