3D Routers

Results: 789
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: EU
40Expected 10/20/2026
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 2 Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 79.9 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: UK
7In Stock
20On Order
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Managed Wifi Router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Regions: Global. Australian power supply.
30On Order
Min.: 1
Mult.: 1

867 Mb/s 4 Ethernet 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 16 MB, 256 MB IP30 8.65 W 256 MB 802.1x, Attack Prevention, Authentication, Firewall Bulk
Teltonika Routers 4G CAT6 cellular router with Telit. WIFI 2,4 and 5. Dual SIM, eSIM. 5 ethernet ports. USB. GPS. Region: Global. Ppwer supply: EU
1In Stock
20On Order
Min.: 1
Mult.: 1

Routers MIPS1004Kc 6 GHz 867 Mb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 104 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. USA power supply.
35Expected 9/18/2026
Min.: 1
Mult.: 1

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers 4G/3G/2G/LTE, 2 x LTE CAT6, Cellular Router, 2 x SIM, WiFi 5 Ghz & 2.4 Ghz, 5 x Ethernet, GNSS (GPS), Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit.
9On Order
Min.: 1
Mult.: 1

Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 5 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB DDR3 22 W 256 MB

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. UK power supply unit.
10On Order
Min.: 1
Mult.: 1

Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. Type A power supply unit.
9Expected 9/14/2026
Min.: 1
Mult.: 1
Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB
ProSoft Technology Routers EtherNet/IP to DH485 Router
3Expected 9/9/2026
Min.: 1
Mult.: 1

Routers 2 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 1.7 W
ProSoft Technology Routers Modbus Client/Server Router with EIP Target/Originator functionalities
1Expected 9/4/2026
Min.: 1
Mult.: 1

Routers 2 Port Ethernet, Serial, USB 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 3.1 W
ProSoft Technology Routers EtherNet/IP DF1 Router Module
2Expected 9/4/2026
Min.: 1
Mult.: 1

Routers Ethernet, Serial 10 VDC 28 VDC - 20 C + 70 C 101 mm x 22.5 mm x 120 mm IP20 1.7 W
Advantech Routers LAN router,5xETH,MET AL,ACCEU
3Expected 9/3/2026
Min.: 1
Mult.: 1

LAN Routers ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers Cellular Router, Cat4, NAM 1x ETH
32On Order
Min.: 1
Mult.: 1

Routers ARM926EJ-S 600 MHz 100 Mb/s Ethernet 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.3 W 128 MB
Advantech Routers Global LAN,2xETH,1xRS232,1xRS485,WIFI,NO
3In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 1 GHz 100 Mb/s 2 x RJ45, 2 x Serial Bluetooth, Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP


Sierra Wireless Routers LX60, 4G LTE Router, EMEA, includes 1-year AirLink Complete
20Expected 9/21/2026
Min.: 1
Mult.: 1

4G LTE Cat 4 Routers 900 MHz, 1.8 GHz, 2.4 GHz, 5 GHz 50 Mb/s, 150 Mb/s, 1 Gb/s 2 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 20 C + 65 C 146 mm x 100 mm x 42 mm IP20 Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - LTE Cat 4, Edge Computing, GNSS, WiFi 6e, eSIM, Worldwide, Anterix, FirstNet Capable, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable
8Expected 11/10/2026
Min.: 1
Mult.: 1

ARM Cortex A53 10 Mb/s, 100 Mb/s, 1000 Mb/s 7 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 146 mm x 118 mm x 38 mm 8 GB DDR 2.3 W 1 GB IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Digi Routers Digi 360 Cellular Solution Package for Digi TX54 (1 year) - LTE FirstNet, Wi-Fi, BT, UDR (GNSS), Quad Ethernet, DB9M RS-232, US/CAN, No Accessories.
3Expected 9/11/2026
Min.: 1
Mult.: 1

9 VDC 36 VDC - 34 C + 74 C 20 W
Hirschmann EAGLE40-033T1TCCX9HSRAINXX.X.X
Hirschmann Routers EAGLE40-033T1TCCX9HSRAINXX.X.X
1Expected 9/30/2026
Min.: 1
Mult.: 1
Firewall Network Appliances Atom E3825 1.33 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 Port Ethernet, Serial, USB 3.0 24 V 48 V - 40 C + 70 C 177 mm x 125.8 mm x 70 mm IP40
Siemens 6GK61084AM002DA2
Siemens Routers RUGGEDCOM RM1224 LTE(4G) NAM Router
1On Order
Min.: 1
Mult.: 1
Teltonika Routers Inudstiral non-cellular wireless router with RS485. Integrated DIN rail mounting. 2 x Ethernet. WIFI. Regions: Global. No PSU
18On Order
Min.: 1
Mult.: 1

Routers 580 MHz 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm 16 MB IP30 DDR2 2 W 128 MB WPA, WPA2, WPA3 Bulk
Lantronix Routers 2 band LTE Cat 1
5Expected 9/21/2026
Min.: 1
Mult.: 1

Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk
Digi Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), Ethernet, Japan
5Expected 10/12/2026
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Digi Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), Ethernet, India
5Expected 10/12/2026
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Advantech Routers ICR for EMEA 31Factory Stock Available
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 2.8 W 128 MB
Weidmuller Routers IE-SR-4TX-LTE/4G-USEMEA
7Factory Stock Available
Min.: 1
Mult.: 1