Digi International
Doodle Labs
HMS Networks
Lantronix
METZ CONNECT
Morse Micro
Phoenix Contact
Semtech
Siretta
Teltonika
4G LTE Cat 12 Routers
4G LTE Cat 4/12 Routers
4G LTE Cat 4 Routers
4G LTE Cat 7 Routers
Advanced MIMO Mesh Routers
BACnet IP/BACnet MS/TP Routers
BACnet MS/TP to BACnet IP Routers
BACnet Routers
Bridges
Cellular Routers
LTE Cat 4 Routers
LTE Cellular Extenders
LTE Connectivity Kits
LTE Routers
Manet Routers
Modbus RTU to Modbus TCP Routers
Red Cap 5G Routers
Routers
ARM Cortex A53
ARM Cortex-A53
ARM Cortex A7
ARM Cortex-A7
ARM Cortex A8
ARMv7
MediaTek
Mediatek
MIPS1004Kc
MIPS 24KEc
MT7621
700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz
80 MHz to 3 GHz
575 MHz, 580 MHz
580 MHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz
717 MHz
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
880 MHz
900 MHz, 1.8 GHz, 2.4 GHz, 5 GHz
902 MHz to 928 MHz
1 GHz
1.3 GHz
2.4 GHz
2.4 GHz to 2.482 GHz
2.4 GHz to 5 GHz
2.4 GHz, 5 GHz
5.65 GHz to 5.755 GHz
5 Mb/s, 10 Mb/s
10 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
21 Mb/s
40 Mb/s
50 Mb/s, 150 Mb/s, 1 Gb/s
50 Mb/s, 150 Mb/s, 600 Mb/s, 1 Gb/s
100 Mb/s
150 Mb/s
150 Mb/s, 300 Mb/s, 1 Gb/s
150 Mb/s, 50 Mb/s
150 Mb/s, 600 Mb/s, 1 Gb/s
223 Mb/s, 123 Mb/s
223 Mb/s, 123 Mb/s, 195 Mb/s, 105 Mb/s
236.8 Mb/s
300 Mb/s
300 Mb/s, 42 Mb/s
867 Mb/s
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
1 Ethernet, 1 Serial
1 LAN, 1 Serial, 1 SIM
1 LAN, 1 SIM
1 Serial, 2 Ethernet
1 x Ethernet, 1 x RS-485
1 x RJ45, 1 x RS-232, 1 x USB 2.0
1 x RJ45, 1 x USB 2.0
1 x RJ45, 2 x RS-232, 1 x USB 2.0
2
2 Ethernet
2 LAN, 1 Serial, 1 SIM
2 LAN, 1 Serial, 2 SIM
2 LAN, 1 SIM
CAN
CAN, Ethernet, RJ45, RS-232
CAN/CAN FB
Ethernet
Ethernet, LAN, USB
Ethernet, RJ-45
Ethernet, RJ-45, RS-232/485, USB
Ethernet, RJ-45, UART, USB
Ethernet, RJ45, USB
Ethernet, RJ-45, USB
Ethernet, RS-232
Ethernet, RS-232, USB
Ethernet, RS-232, USB 2.0
Ethernet, RS-232, USB 2.0, WiFi
Ethernet, RS-232, USB 3.0, WiFi
Ethernet, RS-232/485
Ethernet, RS485
Ethernet, RS-485
Ethernet, RS-485, WiFi
Ethernet, Serial
0 V
5 V
6 VDC
7 V
7.5 V
8 V
8 VDC
9 V
9 VDC
10 VDC
10.8 V
18 V
21.6 VDC
42.5 VDC
100 VAC, 12 VDC
100 VAC, 18 VDC
100 VAC, 24 VDC
18 V
19 V
24 V
24 VDC
26 V
26.4 VDC
30 V
30 VDC
32 V
32 VDC
36 V
40 V
40 VDC
50 V
50 VDC
57 V
57 VDC
60 V
240 VAC
240 VAC, 12 VDC
0 C
- 40 C
- 30 C
- 20 C
- 5 C
+ 40 C
+ 45 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 85 C
35 mm x 69.3 mm x 60 mm
47 mm x 28 mm x 5 mm
47 mm x 28 mmx 5 mm
61.25 mm x 85.75 mm x 24.5 mm
65 mm x 57 mm x 12 mm
78.5 mm x 59 mm x 23.5 mm
83 mm x 25 mm x 74 mm
83 mm x 25 mm x 83 mm
83 mm x 74 mm x 25 mm
83 mm x 83 mm x 25 mm
88 mm x 68 mm x 24 mm
92 mm x 57 mm x 22 mm
92.5 mm x 57.2 mm x 22.5 mm
93 mm x 53 mm x 58 mm
100 mm x 185 mm
100 mm x 30 mm x 85 mm
100 mm x 30 mm x 93.7 mm
100 mm x 85 mm x 30 mm
100 mm x 93.7 mm x 30 mm
102 mm x 100 mm x 42 mm
16 GB
16 MB
16 MB, 256 MB
16 MB, 8 GB
200 MB
250 MB
256 MB
32 MB
512 MB
512MB
8 GB
IP20
IP20, IP40
IP21
IP30
IP40
IP41
IP50
IP55
IP64
IP67
DDR2
DDR3
DDR3, DDR4
DDR4
DRAM
Flash, RAM
LPDDR4
RAM
1.5 W
1.7 W
2 W
2.5 W
3 W
3.4 W
3.5 W
3.8 W
4.7 W
5.5 W
6 W
6.5 W
6.5 W, 100 W
7 W
8.5 W
8.65 W
9 W
12.3 W
13 W
13.5 W
1 GB
1 Gbit
128 MB
2 GB
256 MB
50 MB
512 MB
512 MB, 1 GB
512 Mbit
64 MB
802.1x, Attack Prevention, Authentication, Firewall
802.1x, Authentication, Attack Prevention, Certificate Manager, Firewall, VLAN, Mobile Quota Control, TPM
AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
AES-CCMP, PEAP, TKIP, WPA-PSK, WPA2-PSK, WPA-EAP, WPA3-EAP, WPA3-SAE
AESCCMP, PEAP, WPA2PSK, WPAEAP, WPAPSK, WPA3SAE, WPA3EAP, OWE
Attack Prevention, Authentication, Firewall
Attack Prevention, Authenticaton, Firewall
Attack Prevention, Firewall, VLAN
DMZ, HTTPS, VLAN, SIM PIN
PEAP, WPA2PSK, WPAEAP, WPAPSK, WPA3SAE, WPA3EAP, OWE
VPN, L2TP, GRE, STP
WPA, WPA2
WPA, WPA2, WPA3
WPA/WPA-2
WPA2
WPA2, WPA2-PSK, WPA-EAP, WPA3
WPA2, WPA3
WPA2, WPA3-SAE
WPA2-PSK, WPA3-EAP, WPA3-SAE, WPA-EAP