Advantech
Delta Electronics
Digi International
HMS Networks
MultiTech
Siretta
Teltonika
4G LTE 5G Routers
5G Industrial Routers
Cellular Routers
General Purpose Routers
Industrial Cellular Routers
Industrial IoT 4G LTE Routers & Gateways
Industrial IoT LAN Routers & Gateways
Industrial Routers
LAN Routers
LTE Cat 4 Routers
LTE Routers
Routers
24KEc
AM9
ARM9
ARM926EJ-S
ARM 926EJ-S
ARM Cortex A53
ARM Cortex-A53
ARM Cortex A7
ARM Cortex-A7
ARM Cortex-A72
ARM Cortex A8
ARM Cortex-A8
Celluar Router
Mediatek
Mediatek, MIPS 24KEc
MIPS1004Kc
RM500QAE, X55
SmartFlex
400 MHz
575 MHz, 580 MHz
580 MHz
600 MHz
600 MHz to 960 MHz, 880 MHz, 1.71 GHz to 2.68 GHz, 3.4 GHz to 3.6 GHz, 4.8 GHz to 4.9 GHz
698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
700 MHz to 2.1 GHz
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
717 MHz
880 MHz
1 GHz
1.3 GHz
2.4 GHz
2.4 GHz to 5 GHz
2.4 GHz, 5 GHz
5.15 GHz to 5.905 GHz
6 GHz
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
42 Mb/s
50 Mb/s
100 Mb/s
150 Mb/s
150 Mb/s, 50 Mb/s
223 Mb/s, 123 Mb/s
223 Mb/s, 123 Mb/s, 195 Mb/s, 105 Mb/s
236.8 Mb/s
300 Mb/s
300 Mb/s, 42 Mb/s
600 Mb/s
600 Mb/s, 150 Mb/s
867 Mb/s
867 Mb/s,
1 Gb/s
1000 Mb/s
1.6 Gb/s
1.6 Gb/s, 211 Mb/s
2 Port
4 Port
5 Port
7 Port
1 x Ethernet, 1 x RS-232
1 x LAN, 1 x WAN
1 x RJ45
2
2 Ethernet
2 LAN, 1 Serial, 1 SIM
2 RJ45
2 x RJ45, 2 x Serial
2 x Ethernet
2 x RJ45
2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM
2 x RJ45, 1 x RS232, 1 x RS485, 6 x Digital I/O, 2 x SIM, 1 x USB
2 x RJ45, 1 x USB
2 x RJ45, 1 x USB, 2 x SIM
2 x RJ45, 1 x USB, 2 x SIM, 1 x microSD
2 x RJ45, 1 x USB, 3 x Digital I/O, 2 x SIM, 1 x MicroSD
Bluetooth, Ethernet, RS-232/485, WiFi
CAN, Ethernet, RJ45, RS-232
DIO, Ethernet, Micro SIM
Ethernet
Ethernet, RJ-45
Ethernet, RJ-45, RS-232
Ethernet, RJ-45, USB
Ethernet, RS-232, RS-485
Ethernet, RS-232, RS-485, USB
Ethernet, RS-232, USB
Ethernet, RS-232/422/485, USB
Ethernet, RS-232/485
Ethernet, RS-232/485, USB
Ethernet, RS-232/485, WiFi
Ethernet, RS-232/RS-485, WiFi
Ethernet, RS485
Ethernet, RS-485
Ethernet, Serial
Ethernet, Serial, USB
Ethernet, USB
7.5 V
7.5 VDC
8 VDC
9 V
9 VDC
10 V
10 VDC
42.5 V
42.5 VDC
44 V
16 V
30 V
30 VDC
32 V
32 VDC
36 V
36 VDC
48 V
48 VDC
50 V
50 VDC
57 V
57 VDC
60 V
60 VDC
30 mm x 87 mm x 150 mm
31.2 mm x 94 mm x 129 mm
42 mm x 80.3 mm x 113.2 mm
43 mm x 130 mm x 90 mm
47 mm x 109 mm x 195 mm
47 mm x 110 mm x 195 mm
51.4 mm x 83.8 mm x 117 mm
55 mm x 97 mm x 125 mm
83 mm x 25 mm x 74 mm
83 mm x 25 mm x 83 mm
83 mm x 74 mm x 25 mm
83 mm x 83 mm x 25 mm
93.2 mm x 100 mm x 30 mm
97 mm x 55 mm x 125 mm
100 mm x 30 mm x 85 mm
100 mm x 30 mm x 93.7 mm
100 mm x 85 mm x 30 mm
100 mm x 93.7 mm x 30 mm
100 mm x 93.7 mm x 30 mm
103 mm x 73.5 mm x 23.5 mm
16 MB
16 MB, 256 MB
16 MB, 512 MB
16 Mb
250 MB
256 GB
256 MB
256 Mb
32 MB
4096 MB
512 MB
64 MB
8 GB
IP30
IP40
IP55
IP65, IP67
DDR
DDR2
DDR3
DDR3, DDR4
DDR3 SDRAM
DDR4
Flash
Flash, DDR3
RAM
1.9 W
2 W
2.3 W
2.6 W
2.8 W
3 W
3.1 W
3.3 W
3.5 W
3.6 W
3.8 W
3.9 W
4 W
4.2 W
4.3 W
4.4 W
4.7 W
4.8 W
5 W
5.5 W
1 GB
1024 MB
128 MB
128 Mb
128 kB, 512 MB
2 GB
2 Gb
256 MB
512 MB
512 MB, 1 GB
64 MB
802.1X, AES, WEP, WPA, WPA2, TKIP
802.1X, WEP, WPA, WPA2
802.1x, Attack Prevention, Authentication, Firewall
802.1x, Authentication, Attack Prevention, Certificate Manager, Firewall, VLAN, Mobile Quota Control, TPM
AES, TKIP, WEP
AES, WEP, WPA, WPA2, TKIP
AES-CCMP, Auto Cipher Modes
AES-CCMP, Auto Cipher Modes, Client Separation
AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
Attack Prevention, Authentication, Firewall
Attack Prevention, Authenticaton, Firewall
Attack Prevention, Firewall, VLAN
IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
TKIP, AES, WPA, WPA2, WPA3, 802.1X
WAP-PSK, WAPA2-PSK, WPA3-SAE, OWE
WEP, TKIP, AES, WPA, WPA2, 802.1X
WEP, TKIP, AES, WPA, WPA2, WPA3, 802.1X
WEP, WPA, WPA2, WPA3, 802.1X
WPA, WPA2